D-Sub Connector Assemblies

Results: 2
Contact Finish Thickness
30.0µin (0.76µm)Flash
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
DAP15S065TLF
DAP15S065TLF
CONN D-SUB RCPT 15POS SLDR CUP
Amphenol ICC (FCI)
176
In Stock
1 : ¥89.65000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
15
2
Free Hanging (In-Line)
2 (DA, A)
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel, Tin Plated
Gold, GXT™
30.0µin (0.76µm)
-
UL94 V-0
7.5A per Contact
-
-
CONN D-SUB RCPT 15POS SLDR CUP
DAP15S064TLF
CONN D-SUB RCPT 15POS SLDR CUP
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
225 : ¥39.79129
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
15
2
Free Hanging (In-Line)
2 (DA, A)
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel, Tin Plated
Gold, GXT™
Flash
-
UL94 V-0
7.5A per Contact
-
-
Showing
of 2

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.