D-Sub Connector Assemblies

Results: 3
Series
AMPLIMITE HDE-20AMPLIMITE HDF-20
Packaging
BulkTray
Flange Feature
Housing/Shell (4-40)Housing/Shell (Unthreaded)
Termination
IDC, Discrete WireIDC, Ribbon Cable
Current Rating (Amps)
1.25AVaries by Wire Gauge
Features
-Feed Through
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
1,095
In Stock
1 : ¥59.52000
Bulk
Bulk
Active
D-Sub
Receptacle, Female Sockets
25
2
Free Hanging (In-Line)
3 (DB, B)
Signal
Housing/Shell (Unthreaded)
IDC, Ribbon Cable
-
Gold
30.0µin (0.76µm)
-
UL94 V-0
1.25A
-
Feed Through
325
In Stock
1 : ¥56.32000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
25
2
Free Hanging (In-Line)
3 (DB, B)
Signal
Housing/Shell (Unthreaded)
IDC, Discrete Wire
-
Gold
30.0µin (0.76µm)
-
UL94 V-0
Varies by Wire Gauge
-
-
403
In Stock
1 : ¥77.83000
Bulk
Bulk
Active
D-Sub
Receptacle, Female Sockets
25
2
Free Hanging (In-Line)
3 (DB, B)
Signal
Housing/Shell (4-40)
IDC, Ribbon Cable
-
Gold
30.0µin (0.76µm)
-
UL94 V-0
1.25A
-
Feed Through
Showing
of 3

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.