D-Sub Connector Assemblies

Results: 4
Series
AMPLIMITE HD-20AMPLIMITE HDE-20AMPLIMITE HDF-20
Packaging
BulkTrayTube
Product Status
ActiveLast Time Buy
Flange Feature
Housing/Shell (4-40)Housing/Shell (Unthreaded)
Termination
IDC, Discrete WireIDC, Ribbon CableSolder Cup
Shell Material, Finish
-Steel, Tin Plated
Contact Finish Thickness
8.00µin (0.203µm)30.0µin (0.76µm)
Current Rating (Amps)
1.25A3AVaries by Wire Gauge
Features
-Feed Through
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
3,763
In Stock
1 : ¥41.95000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
9
2
Free Hanging (In-Line)
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
IDC, Discrete Wire
-
Gold
30.0µin (0.76µm)
-
UL94 V-0
Varies by Wire Gauge
-
-
3,421
In Stock
1 : ¥48.11000
Tube
Tube
Active
D-Sub
Receptacle, Female Sockets
9
2
Free Hanging (In-Line)
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
IDC, Ribbon Cable
-
Gold
30.0µin (0.76µm)
-
UL94 V-0
1.25A
-
Feed Through
3-1393483-8
3-1393483-8
CONN D-SUB RCPT 9POS SLDR CUP
TE Connectivity AMP Connectors
246
In Stock
1 : ¥33.17000
Tray
Tray
Last Time Buy
D-Sub
Receptacle, Female Sockets
9
2
Free Hanging (In-Line)
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel, Tin Plated
Gold
8.00µin (0.203µm)
-
UL94 V-0
3A
-
-
1,200
In Stock
1 : ¥55.01000
Bulk
Bulk
Active
D-Sub
Receptacle, Female Sockets
9
2
Free Hanging (In-Line)
1 (DE, E)
Signal
Housing/Shell (4-40)
IDC, Ribbon Cable
-
Gold
30.0µin (0.76µm)
-
UL94 V-0
1.25A
-
Feed Through
Showing
of 4

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.