D-Sub Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
136 In Stock | 1 : ¥396.93000 Bulk | Bulk | Active | D-Sub, High Density | Plug, Male Pins | 44 | 3 | Panel Mount | 3 (DB, B) High Density | Signal | Housing/Shell (Unthreaded) | Crimp | Steel, Cadmium Plated | Gold | - | - | - | 7.5A | - | - | |||
0 In Stock Check Lead Time | 45 : ¥745.89600 Bulk | Bulk | Active | D-Sub, High Density | Plug, Male Pins | 44 | 3 | Panel Mount | 3 (DB, B) High Density | Signal | Housing/Shell (Unthreaded) | Crimp | Steel, Cadmium Plated | Gold | - | - | - | 7.5A | - | - | |||
21 In Stock | 1 : ¥542.81000 Bulk | Bulk | Active | D-Sub, High Density | Plug, Male Pins | 44 | 3 | Panel Mount | 3 (DB, B) High Density | Signal | Housing/Shell (Unthreaded) | Crimp | Steel, Cadmium Plated | Gold | - | - | - | 7.5A | - | - | |||
0 In Stock Check Lead Time | 34 : ¥1,717.05529 Bulk | Bulk | Active | D-Sub, High Density | Plug, Male Pins | 44 | 3 | Through Hole | 3 (DB, B) High Density | Signal | Housing/Shell (Unthreaded) | Solder | Steel, Cadmium Plated | Gold | - | - | - | 5A | - | - |