D-Sub Connector Assemblies

Results: 4
Packaging
BulkTray
Product Status
ActiveObsolete
Flange Feature
Housing/Shell (4-40)Housing/Shell (Unthreaded)
Features
Feed Through, Grounding IndentsGrounding Indents
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
8237-6000
8237-6000
CONN D-SUB PLUG 37P PNL MNT IDC
3M
675
In Stock
1 : ¥104.59000
Tray
Tray
Active
D-Sub
Plug, Male Pins
37
2
Panel Mount
4 (DC, C)
Signal
Housing/Shell (Unthreaded)
IDC, Ribbon Cable
Steel, Tin Plated
Gold
30.0µin (0.76µm)
-
UL94 V-0
1A
-
Feed Through, Grounding Indents
8237-7000
8237-7000
CONN D-SUB PLUG 37P PNL MNT IDC
3M
573
In Stock
1 : ¥131.19000
Bulk
Bulk
Obsolete
D-Sub
Plug, Male Pins
37
2
Panel Mount
4 (DC, C)
Signal
Housing/Shell (Unthreaded)
IDC, Ribbon Cable
Steel, Tin Plated
Gold
30.0µin (0.76µm)
-
UL94 V-0
1A
-
Grounding Indents
8237-6000
8237-6009
CONN D-SUB PLUG 37P PNL MNT IDC
3M
89
In Stock
1 : ¥109.77000
Bulk
Bulk
Active
D-Sub
Plug, Male Pins
37
2
Panel Mount
4 (DC, C)
Signal
Housing/Shell (Unthreaded)
IDC, Ribbon Cable
Steel, Tin Plated
Gold
30.0µin (0.76µm)
-
UL94 V-0
1A
-
Feed Through, Grounding Indents
8237-6003
8237-6003
CONN D-SUB PLUG 37P PNL MNT IDC
3M
0
In Stock
Check Lead Time
1 : ¥114.36000
Tray
Tray
Active
D-Sub
Plug, Male Pins
37
2
Panel Mount
4 (DC, C)
Signal
Housing/Shell (4-40)
IDC, Ribbon Cable
Steel, Tin Plated
Gold
30.0µin (0.76µm)
-
UL94 V-0
1A
-
Feed Through, Grounding Indents
Showing
of 4

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.