D-Sub Connector Assemblies

Results: 3
Ingress Protection
-Harsh Environment
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
DM HE501 Series
DEM09S
CONN D-SUB RCPT 9POS SLDR CUP
Amphenol ICC (FCI)
139
In Stock
1 : ¥56.89000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
9
2
Free Hanging (In-Line)
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel, Yellow Cadmium Plated
Gold
-
-
UL94 V-0
7.5A per Contact
-
-
CONN D-SUB RCPT 9POS SLDR CUP
DEMF09S
CONN D-SUB RCPT 9POS SLDR CUP
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
300 : ¥67.42713
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
9
2
Free Hanging (In-Line)
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel, Yellow Cadmium Plated
Gold
-
-
UL94 V-0
7.5A per Contact
-
-
CONN D-SUB RCPT 9POS SLDR CUP
DEM09S043
CONN D-SUB RCPT 9POS SLDR CUP
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
180 : ¥88.78678
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
9
2
Free Hanging (In-Line)
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel, Yellow Cadmium Plated
Gold
-
Harsh Environment
UL94 V-0
7.5A per Contact
-
-
Showing
of 3

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.