D-Sub Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
170 In Stock | 1 : ¥106.32000 Tray | - | Tray | Active | D-Sub, High Density | Plug, Male Pins | 78 | 4 | Free Hanging (In-Line) | 5 (DD, D) High Density | Signal | Housing/Shell (Unthreaded) | Solder Cup | Steel, Nickel Plated | - | - | - | UL94 V-0 | 2A | - | Grounding Indents | ||
26 In Stock | 1 : ¥144.99000 Bulk | - | Bulk | Active | D-Sub, High Density | Plug, Male Pins | 78 | 4 | Free Hanging (In-Line) | 5 (DD, D) High Density | Signal | Housing/Shell (Unthreaded) | Solder Cup | Steel, Tin Plated | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 2A | - | Grounding Indents | ||
0 In Stock Check Lead Time | 1 : ¥169.78000 Bulk | - | Bulk | Active | D-Sub, High Density | Receptacle, Female Sockets | 78 | 4 | Through Hole | 5 (DD, D) High Density | Signal | Housing/Shell (Unthreaded) | Solder | Steel, Nickel Plated | Gold or Gold-Palladium | 30.0µin (0.76µm) | - | UL94 V-0 | 2A | - | - |