30 D-Sub Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Tray | Obsolete | D-Type, Board to Board | Plug, Female Sockets | 30 | 2 | Through Hole, Right Angle | 0.050 Pitch x 0.100 Row to Row | Signal | - | Solder | - | Gold | 8.00µin (0.203µm) | - | UL94 V-0 | 1A | 0.204" (5.20mm) | Board Lock | |||
0 In Stock Check Lead Time | 1,680 : ¥39.81159 Bulk | Bulk | Active | D-Type, Board to Board | Cap, Male Pins | 30 | 2 | Through Hole | 0.050 Pitch x 0.100 Row to Row | Signal | Housing/Shell (Unthreaded) | Solder | - | Gold | 8.00µin (0.203µm) | - | UL94 V-0 | 1A | - | - | |||
0 In Stock Check Lead Time | 1,680 : ¥42.78158 Bulk | Bulk | Active | D-Type, Board to Board | Cap, Male Pins | 30 | 2 | Through Hole | 0.050 Pitch x 0.100 Row to Row | Signal | Housing/Shell (Unthreaded) | Solder | - | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 1A | - | - | |||
0 In Stock Check Lead Time | 2,016 : ¥44.83221 Bulk | Bulk | Active | D-Type, Board to Board | Cap, Male Pins | 30 | 2 | Through Hole | 0.050 Pitch x 0.100 Row to Row | Signal | - | Solder | - | Gold | 8.00µin (0.203µm) | - | UL94 V-0 | 1A | - | - | |||
0 In Stock Check Lead Time | 1,680 : ¥49.28717 Bulk | Bulk | Active | D-Type, Board to Board | Plug, Female Sockets | 30 | 2 | Through Hole | 0.050 Pitch x 0.100 Row to Row | Signal | Housing/Shell (Unthreaded) | Solder | - | Gold | 8.00µin (0.203µm) | - | UL94 V-0 | 1A | - | - | |||
0 In Stock Check Lead Time | 1,764 : ¥58.19318 Bulk | Bulk | Active | D-Type, Board to Board | Plug, Female Sockets | 30 | 2 | Through Hole | 0.050 Pitch x 0.100 Row to Row | Signal | - | Kinked Pin | - | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 1A | - | - | |||
0 In Stock Check Lead Time | 144 : ¥80.73090 Bulk | Bulk | Active | D-Type, Board to Board | Cap, Male Pins | 30 | 2 | Through Hole | 0.050 Pitch x 0.100 Row to Row | Signal | - | Solder | - | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 1A | - | - | |||
0 In Stock Check Lead Time | 1 : ¥134.48000 Bulk | Bulk | Active | D-Type, Board to Board | Plug, Female Sockets | 30 | 2 | Through Hole | 0.050 Pitch x 0.100 Row to Row | Signal | - | Kinked Pin | - | Gold | 8.00µin (0.203µm) | - | UL94 V-0 | 1A | - | - | |||
0 In Stock | 1 : ¥144.25000 Bulk | Bulk | Active | D-Type, Board to Board | Plug, Female Sockets | 30 | 2 | Through Hole | 0.050 Pitch x 0.100 Row to Row | Signal | - | Solder | - | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 1A | - | - | |||
0 In Stock | Active | Bulk | Active | D-Type, Micro-D | Plug, Male Pins | 30 | 2 | Free Hanging (In-Line) | 0.050 Pitch x 0.050 Row to Row | Signal | Housing/Shell (Unthreaded) | Wire Leads | Metal, Nickel Plated, Electroless | Gold | 50.0µin (1.27µm) | - | - | 3A | - | - | |||
0 In Stock | Active | Bulk | Active | D-Type, Board to Board | Plug, Female Sockets | 30 | 2 | Through Hole, Right Angle | 0.050 Pitch x 0.100 Row to Row | Signal | - | Solder | - | Gold | Flash | - | UL94 V-0 | 1A | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | D-Type, Board to Board | Plug, Female Sockets | 30 | 2 | Through Hole | 0.050 Pitch x 0.100 Row to Row | Signal | - | Solder | - | Gold | 8.00µin (0.203µm) | - | UL94 V-0 | 1A | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | D-Type, Board to Board | Cap, Male Pins | 30 | 2 | Through Hole, Right Angle | 0.050 Pitch x 0.100 Row to Row | Signal | - | Solder | - | Gold | 8.00µin (0.203µm) | - | UL94 V-0 | 1A | 0.204" (5.20mm) | Board Lock | |||
0 In Stock | Active | Bulk | Active | D-Type, Board to Board | Plug, Female Sockets | 30 | 2 | Through Hole | 0.050 Pitch x 0.100 Row to Row | Signal | - | Kinked Pin | - | Gold | 8.00µin (0.203µm) | - | UL94 V-0 | 1A | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | D-Type, Board to Board | Cap, Male Pins | 30 | 2 | Through Hole | 0.050 Pitch x 0.100 Row to Row | Signal | - | Kinked Pin | - | Gold | 8.00µin (0.203µm) | - | UL94 V-0 | 1A | - | - | |||
0 In Stock | Active | Bulk | Active | D-Type, Board to Board | Cap, Male Pins | 30 | 2 | Through Hole, Right Angle | 0.050 Pitch x 0.100 Row to Row | Signal | - | Solder | - | Gold | 8.00µin (0.203µm) | - | - | 1A | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | D-Type, Board to Board | Cap, Male Pins | 30 | 2 | Through Hole, Right Angle | 0.050 Pitch x 0.100 Row to Row | Signal | - | Solder | - | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 1A | 0.204" (5.20mm) | - |