21 D-Sub Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Primary Material | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
249 In Stock | 1 : ¥877.63000 Bulk | Bulk | Active | D-Type, Micro-D | Plug, Male Pins | 21 | 2 | Free Hanging (In-Line) | - | Signal | Housing/Shell (Unthreaded) | Solder Cup | - | Metal, Nickel Plated, Electroless | Gold | 50.0µin (1.27µm) | - | - | 3A | - | Reverse Layout | |||
150 In Stock | 1 : ¥920.32000 Bulk | Bulk | Active | D-Type, Micro-D | Plug, Male Pins | 21 | 2 | Panel Mount | 0.050 Pitch x 0.043 Row to Row | Signal | Housing/Shell (Unthreaded) | Solder Cup | - | Aluminum, Yellow Chromate Plated Cadmium | Gold | - | - | - | 3A | - | Shielded | |||
223 In Stock | 1 : ¥956.44000 Bulk | Bulk | Active | D-Type, Micro-D | Receptacle, Female Sockets | 21 | 2 | Panel Mount | 0.050 Pitch x 0.043 Row to Row | Signal | Housing/Shell (Unthreaded) | Solder Cup | - | Aluminum, Yellow Chromate Plated Cadmium | Gold | - | - | - | 3A | - | Shielded | |||
47 In Stock | 1 : ¥985.92000 Bulk | - | Bulk | Active | D-Type, Micro-D | Plug, Male Pins | 21 | 2 | Free Hanging (In-Line) | 0.050 Pitch x 0.043 Row to Row | Signal | Housing/Shell (Unthreaded) | Solder Cup | - | Aluminum, Nickel Plated, Electroless | Gold | 50.0µin (1.27µm) | - | - | 3A | - | - | ||
42 In Stock | 1 : ¥1,225.40000 Bulk | Bulk | Active | D-Type, Micro-D | Plug, Male Pins | 21 | 3 | Panel Mount, Through Hole, Right Angle | 0.050 Pitch x 0.100 Row to Row | Signal | Mating Side, Female Screwlock (2-56) | Solder | - | Aluminum, Yellow Chromate Plated Cadmium | Gold | - | - | - | 3A | - | Shielded | |||
64 In Stock | 1 : ¥1,402.40000 Cut Tape (CT) 25 : ¥1,252.78320 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | D-Type, Nano-D | Plug, Male Pins | 21 | 2 | Surface Mount, Right Angle | 0.025 Pitch x 0.040 Row to Row | Signal | Board Side (0-80); Mating Side (0-80) | Solder | - | Aluminum, Nickel Plated | Gold | 50.0µin (1.27µm) | - | - | 1A | - | - | |||
35 In Stock | 1 : ¥1,415.70000 Bag | Bag | Active | D-Type, Micro-D | Receptacle, Female Sockets | 21 | 2 | Panel Mount, Through Hole, Right Angle | 0.050 Pitch x 0.043 Row to Row | Signal | Mating Side, Female Screwlock (2-56) | Solder | - | Aluminum, Nickel Plated, Electroless | Gold | 50.0µin (1.27µm) | - | - | 3A | - | - | |||
199 In Stock | 1 : ¥1,497.30000 Cut Tape (CT) 25 : ¥1,337.56120 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | D-Type, Nano-D | Receptacle, Female Sockets | 21 | 2 | Surface Mount | 0.025 Pitch x 0.040 Row to Row | Signal | Board Side (0-80); Mating Side (0-80) | Solder | - | Aluminum, Nickel Plated | Gold | 50.0µin (1.27µm) | - | - | 1A | - | - | |||
69 In Stock | 1 : ¥1,501.49000 Cut Tape (CT) 25 : ¥1,341.33760 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | D-Type, Nano-D | Plug, Male Pins | 21 | 2 | Surface Mount | 0.025 Pitch x 0.040 Row to Row | Signal | Board Side (0-80); Mating Side (0-80) | Solder | - | Aluminum, Nickel Plated | Gold | 50.0µin (1.27µm) | - | - | 1A | - | - | |||
479 In Stock | 1 : ¥1,582.93000 Cut Tape (CT) 25 : ¥1,414.11600 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | D-Type, Nano-D | Receptacle, Female Sockets | 21 | 2 | Surface Mount, Right Angle | 0.025 Pitch x 0.040 Row to Row | Signal | Board Side (0-80); Mating Side (0-80) | Solder | - | Aluminum, Nickel Plated | Gold | 50.0µin (1.27µm) | - | - | 1A | - | - | |||
69 In Stock | 1 : ¥1,601.49000 Case | Case | Active | D-Type, Nano-D | Receptacle, Female Sockets | 21 | 2 | Through Hole, Right Angle | 0.025 Pitch x 0.040 Row to Row | Signal | Board Side (0-80); Mating Side (0-80) | Solder | Metal | Aluminum, Nickel Plated | Gold | 50.0µin (1.27µm) | - | - | 1A | - | - | |||
46 In Stock | 1 : ¥1,615.94000 Case | Case | Active | D-Type, Nano-D | Plug, Male Pins | 21 | 2 | Through Hole, Right Angle | 0.025 Pitch x 0.040 Row to Row | Signal | Board Side (0-80); Mating Side (0-80) | Solder | Metal | Aluminum, Nickel Plated | Gold | 50.0µin (1.27µm) | - | - | 1A | - | - | |||
75 In Stock | 1 : ¥1,616.92000 Case | Case | Active | D-Type, Nano-D | Receptacle, Female Sockets | 21 | 1 | Surface Mount, Right Angle | - | Signal | Board Side (0-80); Mating Side (0-80) | Solder | Metal | Aluminum, Nickel Plated | Gold | 50.0µin (1.27µm) | - | - | 1A | - | - | |||
33 In Stock | 1 : ¥1,650.01000 Bulk | Bulk | Active | D-Type, Micro-D | Receptacle, Female Sockets | 21 | 2 | Free Hanging (In-Line) | 0.050 Pitch x 0.050 Row to Row | Signal | Housing/Shell (Unthreaded) | Solder Cup | - | Aluminum, Nickel Plated, Electroless | Gold | 50.0µin (1.27µm) | - | - | 3A per Contact | - | - | |||
27 In Stock | 1 : ¥2,141.03000 Bulk | Bulk | Active | D-Type, Micro-D | Plug, Male Pins | 21 | 2 | Panel Mount, Through Hole | 0.050 Pitch x 0.100 Row to Row | Signal | Mating Side, Female Screwlock (2-56) | Solder | - | Aluminum, Yellow Chromate Plated Cadmium | Gold | - | - | - | 3A | - | Shielded | |||
35 In Stock | 1 : ¥692.74000 Bulk | Bulk | Active | D-Type, Micro-D | Plug, Male Pins | 21 | 2 | Through Hole | 0.050 Pitch x 0.043 Row to Row | Signal | Mating Side, Female Screwlock | Solder | - | Aluminum Alloy, Nickel Plated, Electroless | Gold | 50.0µin (1.27µm) | - | UL94 V-0 | 3A | - | Shielded | |||
50 In Stock | 1 : ¥941.91000 Bag | Bag | Active | D-Type, Micro-D | Plug, Male Pins | 21 | 3 | Through Hole, Right Angle | 0.050 Pitch x 0.043 Row to Row | Signal | Mating Side, Female Screwlock (2-56) | Solder | - | Aluminum Alloy, Nickel Plated, Electroless | Gold | 50.0µin (1.27µm) | - | UL94 V-0 | 3A | 0.130" (3.30mm) | - | |||
48 In Stock | 1 : ¥963.09000 Bag | Bag | Active | D-Type, Micro-D | Receptacle, Female Sockets | 21 | 2 | Through Hole | 0.050 Pitch x 0.050 Row to Row | Signal | Mating Side, Female Screwlock (2-56) | Solder | - | Aluminum Alloy, Nickel Plated, Electroless | Gold | 50.0µin (1.27µm) | - | UL94 V-0 | 3A | - | - | |||
149 In Stock | 1 : ¥1,009.89000 Bulk | Bulk | Active | D-Type, Micro-D | Receptacle, Female Sockets | 21 | 2 | Through Hole, Right Angle | 0.050 Pitch x 0.043 Row to Row | Signal | Mating Side, Female Screwlock | Solder | - | Aluminum Alloy, Nickel Plated, Electroless | Gold | 50.0µin (1.27µm) | - | UL94 V-0 | 3A | 0.130" (3.30mm) | Shielded | |||
63 In Stock | 1 : ¥1,549.03000 Cut Tape (CT) 25 : ¥1,383.78240 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | D-Type, Nano-D | Receptacle, Female Sockets | 21 | 2 | Surface Mount, Right Angle | 0.025 Pitch x 0.040 Row to Row | Signal | Board Side (0-80), Latchblocks | Solder | Metal | Aluminum, Nickel Plated | Gold | 50.0µin (1.27µm) | - | - | 1A | - | - | |||
26 In Stock | 1 : ¥447.76000 Bulk | Bulk | Active | D-Type, Micro-D | Plug, Male Pins | 21 | 2 | Panel Mount, Through Hole | 0.050 Pitch x 0.043 Row to Row | Signal | Mating Side, Female Screwlock (2-56) | Solder | - | Aluminum, Yellow Chromate Plated Cadmium | Gold | 50.0µin (1.27µm) | - | - | 3A | - | - | |||
32 In Stock | 1 : ¥998.97000 Bulk | Bulk | Active | D-Type, Micro-D | Receptacle, Female Sockets | 21 | 2 | Through Hole | 0.050 Pitch x 0.043 Row to Row | Signal | Mating Side, Female Screwlock | Solder | - | Aluminum Alloy, Nickel Plated, Electroless | Gold | 50.0µin (1.27µm) | - | UL94 V-0 | 3A | - | Shielded | |||
47 In Stock | 1 : ¥1,012.52000 Bulk | Bulk | Active | D-Type, Micro-D | Receptacle, Female Sockets | 21 | 2 | Through Hole, Right Angle | 0.050 Pitch x 0.043 Row to Row | Signal | Mating Side, Female Screwlock | Solder | - | Aluminum Alloy, Yellow Chromate Plated Cadmium | Gold | 50.0µin (1.27µm) | - | UL94 V-0 | 3A | 0.130" (3.30mm) | Shielded | |||
35 In Stock | 1 : ¥1,168.09000 Bag | Bag | Active | D-Type, Micro-D | Receptacle, Female Sockets | 21 | 2 | Panel Mount, Through Hole | 0.050 Pitch x 0.043 Row to Row | Signal | Mating Side, Female Screwlock (2-56) | Solder | - | Aluminum, Nickel Plated, Electroless | Gold | 50.0µin (1.27µm) | - | - | 3A | - | - | |||
50 In Stock | 25 : ¥1,499.56040 Tape & Reel (TR) | Tape & Reel (TR) | Active | D-Type, Nano-D | Receptacle, Female Sockets | 21 | 2 | Panel Mount | 0.025 Pitch x 0.025 Row to Row | Signal | Housing/Shell (0-80) | Wire Leads | Metal | Aluminum Alloy, Nickel Plated, Electroless | Gold | 50.0µin (1.27µm) | - | - | - | - | - |