13 (10 + 3 Coax or Power) D-Sub Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Primary Material | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
171 In Stock | 1 : ¥80.87000 Tray | - | Tray | Active | D-Sub, Combo | Plug, Male Pins | 13 (10 + 3 Coax or Power) | 2 | Free Hanging (In-Line) | 3 (DB, B) - 13C3, 13W3 | Signal and Coax or Power (Not Included) | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Tin Plated | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | - | - | Grounding Indents | ||
107 In Stock | 1 : ¥123.48000 Tray | - | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 13 (10 + 3 Coax or Power) | 2 | Free Hanging (In-Line) | 3 (DB, B) - 13C3, 13W3 | Signal and Coax or Power (Not Included) | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Tin Plated | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 5A | - | - | ||
930 In Stock | 1 : ¥59.11000 Bulk | Bulk | Active | D-Sub, Combo | Receptacle, Female Sockets | 13 (10 + 3 Coax or Power) | 2 | Through Hole, Right Angle | 3 (DB, B) - 13C3, 13W3 | Signal and Coax or Power (Not Included) | Housing/Shell (Unthreaded) | Solder | - | Steel, Tin Plated | Gold | - | - | UL94 V-0 | 5A | - | - | |||
289 In Stock | 1 : ¥160.75000 Bulk | Bulk | Active | D-Sub, Combo | Receptacle, Female Sockets | 13 (10 + 3 Coax or Power) | 2 | Panel Mount | 3 (DB, B) - 13C3, 13W3 | Signal and Coax or Power (Not Included) | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Tin-Nickel Plated | Gold | Flash | - | UL94 V-0 | 7.5A | - | Shielded | |||
162 In Stock | 1 : ¥121.42000 Bulk | Bulk | Active | D-Sub, Combo | Plug, Male Pins | 13 (10 + 3 Coax or Power) | 2 | Panel Mount | 3 (DB, B) - 13C3, 13W3 | Signal and Coax or Power (Not Included) | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Tin-Nickel Plated | Gold | Flash | - | UL94 V-0 | 7.5A | - | Grounding Indents, Shielded | |||
101 In Stock | 1 : ¥136.78000 Bulk | Bulk | Active | D-Sub, Combo | Receptacle, Female Sockets | 13 (10 + 3 Coax or Power) | 2 | Panel Mount | 3 (DB, B) - 13C3, 13W3 | Signal and Coax or Power (Not Included) | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Yellow Chromate Plated Zinc | Gold | 50.0µin (1.27µm) | - | UL94 V-0 | 7.5A | - | Shielded | |||
167 In Stock | 1 : ¥186.03000 Bulk | Bulk | Active | D-Sub, Combo | Plug, Male Pins | 13 (10 + 3 Coax or Power) | 2 | Panel Mount | 3 (DB, B) - 13C3, 13W3 | Signal and Coax or Power (Not Included) | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Yellow Chromate Plated Zinc | Gold | 50.0µin (1.27µm) | - | UL94 V-0 | 7.5A | - | Shielded | |||
161 Marketplace | Unavailable | Bulk | Active | D-Sub, Combo | Plug, Male Pins | 13 (10 + 3 Coax or Power) | 2 | Panel Mount, Through Hole, Right Angle | 3 (DB, B) - 13C3, 13W3 | Signal and Coax or Power (Not Included) | Board Side (4-40) | Solder | - | Steel, Yellow Chromate Plated Zinc | Gold | Flash | - | UL94 V-0 | 7.5A | - | Board Lock, Mounting Brackets, Shielded | |||
185 Marketplace | 1 : ¥124.46000 Bulk | Bulk | Active | D-Sub, Combo | Receptacle, Female Sockets | 13 (10 + 3 Coax or Power) | 2 | Panel Mount | 3 (DB, B) - 13C3, 13W3 | Signal and Coax or Power (Not Included) | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Yellow Chromate Plated Cadmium | Gold | Flash | - | UL94 V-0 | 7.5A | - | Shielded | |||
4,635 Marketplace | 1 : ¥149.17000 Bulk | Bulk | Active | D-Sub, Combo | Plug, Male Pins | 13 (10 + 3 Coax or Power) | 2 | Panel Mount, Through Hole, Right Angle | 3 (DB, B) - 13C3, 13W3 | Signal and Coax or Power (Not Included) | Housing/Shell (Unthreaded) | Solder | - | Steel, Yellow Chromate Plated Zinc | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 7.5A | - | Shielded | |||
185 Marketplace | 1 : ¥153.77000 Bulk | Bulk | Active | D-Sub, Combo | Receptacle, Female Sockets | 13 (10 + 3 Coax or Power) | 2 | Panel Mount, Through Hole | 3 (DB, B) - 13C3, 13W3 | Signal and Coax or Power (Not Included) | Housing/Shell (Unthreaded) | Solder | - | Steel, Yellow Chromate Plated Cadmium | Gold | 50.0µin (1.27µm) | - | UL94 V-0 | 7.5A | - | Shielded | |||
161 Marketplace | 1 : ¥192.77000 Bulk | Bulk | Active | D-Sub, Combo | Plug, Male Pins | 13 (10 + 3 Coax or Power) | 2 | Panel Mount, Through Hole, Right Angle | 3 (DB, B) - 13C3, 13W3 | Signal and Coax or Power (Not Included) | Board Side (4-40) | Solder | - | Steel, Tin-Nickel Plated | Gold | Flash | - | UL94 V-0 | 7.5A | - | Grounding Indents, Mounting Brackets, Shielded | |||
33 Marketplace | 1 : ¥477.07000 Bulk | Bulk | Active | D-Sub, Combo | Plug, Male Pins | 13 (10 + 3 Coax or Power) | 2 | Panel Mount, Through Hole, Right Angle | 3 (DB, B) - 13C3, 13W3 | Signal and Coax or Power (Not Included) | Housing/Shell (Unthreaded) | Solder | - | Steel, Yellow Chromate Plated Zinc | Gold | Flash | - | UL94 V-0 | 7.5A | - | Board Guide, Shielded | |||
33 Marketplace | Unavailable | Bulk | Active | D-Sub, Combo | Plug, Male Pins | 13 (10 + 3 Coax or Power) | 2 | Panel Mount, Through Hole, Right Angle | 3 (DB, B) - 13C3, 13W3 | Signal and Coax or Power (Not Included) | Board Side (4-40) | Solder | - | Steel, Tin-Nickel Plated | Gold | Flash | - | UL94 V-0 | 7.5A | - | Board Lock, Grounding Indents, Mounting Brackets, Shielded | |||
28 In Stock | 1 : ¥86.12000 Bulk | Bulk | Active | D-Sub, Combo | Receptacle, Female Sockets | 13 (10 + 3 Coax or Power) | 2 | Panel Mount | 3 (DB, B) - 13C3, 13W3 | Signal and Coax or Power (Not Included) | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Tin Plated | Gold | 16.0µin (0.41µm) | - | - | 7.5A | - | - | |||
69 In Stock | 1 : ¥72.99000 Bulk | Bulk | Active | D-Sub, Combo | Plug, Male Pins | 13 (10 + 3 Coax or Power) | 2 | Panel Mount | 3 (DB, B) - 13C3, 13W3 | Signal and Coax or Power (Not Included) | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Tin Plated | Gold | - | - | UL94 V-0 | 5A | - | Grounding Indents | |||
39 In Stock | 1 : ¥85.38000 Bulk | Bulk | Active | D-Sub, Combo | Plug, Male Pins | 13 (10 + 3 Coax or Power) | 2 | Panel Mount | 3 (DB, B) - 13C3, 13W3 | Signal and Coax or Power (Not Included) | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Tin Plated | Gold | 16.0µin (0.41µm) | - | - | 7.5A | - | Grounding Indents | |||
64 In Stock | 1 : ¥86.94000 Bulk | - | Bulk | Active | D-Sub, Combo | Plug, Male Pins | 13 (10 + 3 Coax or Power) | 2 | Free Hanging (In-Line) | 3 (DB, B) - 13C3, 13W3 | Signal and Coax or Power (Not Included) | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Tin Plated | Gold or Gold-Palladium | 30.0µin (0.76µm) | - | UL94 V-0 | 5A | - | Grounding Indents | ||
54 In Stock | 1 : ¥89.24000 Bulk | Bulk | Active | D-Sub, Combo | Receptacle, Female Sockets | 13 (10 + 3 Coax or Power) | 2 | Panel Mount | 3 (DB, B) - 13C3, 13W3 | Signal and Coax or Power (Not Included) | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Tin Plated | Gold | - | - | UL94 V-0 | 5A | - | - | |||
98 In Stock | 1 : ¥118.80000 Bulk | Bulk | Active | D-Sub, Combo | Plug, Male Pins | 13 (10 + 3 Coax or Power) | 2 | Through Hole, Right Angle | 3 (DB, B) - 13C3, 13W3 | Signal and Coax or Power (Not Included) | Housing/Shell (Unthreaded) | Solder | - | Steel, Tin Plated | Gold | - | - | UL94 V-0 | 5A | - | Grounding Indents | |||
92 In Stock | 1 : ¥86.70000 Bulk | Bulk | Active | D-Sub, Combo | Receptacle, Female Sockets | 13 (10 + 3 Coax or Power) | 2 | Panel Mount | 3 (DB, B) - 13C3, 13W3 | Signal and Coax or Power (Not Included) | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Tin Plated | Gold | 3.94µin (0.10µm) | - | UL94 V-0 | 5A | - | - | |||
59 In Stock | 1 : ¥225.36000 Bulk | Bulk | Active | D-Sub, Combo | Receptacle, Female Sockets | 13 (10 + 3 Coax or Power) | 2 | Panel Mount | 3 (DB, B) - 13C3, 13W3 | Signal and Coax or Power (Not Included) | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Yellow Chromate Plated Zinc | Gold | 50.0µin (1.27µm) | - | UL94 V-0 | 7.5A | - | Shielded | |||
90 In Stock | 1 : ¥70.93000 Bulk | Bulk | Active | D-Sub, Combo | Plug, Male Pins | 13 (10 + 3 Coax or Power) | 2 | Panel Mount | 3 (DB, B) - 13C3, 13W3 | Signal and Coax or Power (Not Included) | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Tin Plated | Gold | 3.94µin (0.10µm) | - | UL94 V-0 | 5A | - | Grounding Indents | |||
25 In Stock | 1 : ¥525.67000 Box | Box | Active | D-Sub, Combo | Receptacle, Female Sockets | 13 (10 + 3 Coax or Power) | 2 | Through Hole, Right Angle | 3 (DB, B) - 13C3, 13W3 | Signal and Coax or Power (Not Included) | Housing/Shell (4-40) | Solder | Metal | Steel, Tin Plated | Gold | Flash | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | 7.5A | 0.283" (7.20mm) | Board Lock, Mounting Brackets | |||
0 In Stock Check Lead Time | 50 : ¥56.38500 Box | - | Box | Active | D-Sub, Combo | Receptacle, Female Sockets | 13 (10 + 3 Coax or Power) | 2 | Through Hole | 3 (DB, B) - 13C3, 13W3 | Signal and Coax or Power (Not Included) | Housing/Shell (Unthreaded) | Solder | - | Steel, Tin Plated | Gold | Flash | IP20 | UL94 V-0 | 7.5A | - | - |