11 (10 + 1 Power) D-Sub Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
114 In Stock | 1 : ¥105.58000 Tray | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 11 (10 + 1 Power) | 2 | Free Hanging (In-Line) | 2 (DA, A) - 11C1, 11W1 | Signal and Power (Not Included) | Housing/Shell (Unthreaded) | Solder Cup | Steel, Yellow Cadmium Plated | Gold | - | - | UL94 V-0 | 7.5A per Contact | - | - | |||
356 Marketplace | 1 : ¥250.97000 Bulk | Bulk | Active | D-Sub, Combo | Plug, Male Pins | 11 (10 + 1 Power) | 2 | Panel Mount, Through Hole, Right Angle | 2 (DA, A) - 11C1, 11W1 | Signal and Power | Board Side (4-40) | Solder | Steel, Tin-Nickel Plated | Gold | Flash | - | UL94 V-0 | 7.5A, 40A | - | Board Lock, Grounding Indents, Mounting Brackets, Shielded | |||
0 In Stock Check Lead Time | 80 : ¥71.79163 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 11 (10 + 1 Power) | 2 | Panel Mount, Through Hole | 2 (DA, A) - 11C1, 11W1 | Signal and Power | Housing/Shell (Unthreaded) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A, 40A | - | Grounding Indents | |||
0 In Stock Check Lead Time | 80 : ¥72.55825 Tray | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 11 (10 + 1 Power) | 2 | Panel Mount, Through Hole | 2 (DA, A) - 11C1, 11W1 | Signal and Power | Housing/Shell (Unthreaded) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A, 20/40A | - | - | |||
0 In Stock Check Lead Time | 2,000 : ¥27.80903 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 11 (10 + 1 Power) | 2 | Through Hole, Right Angle | 2 (DA, A) - 11C1, 11W1 | Signal and Power | Housing/Shell (Unthreaded) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 5A, 20A | 0.370" (9.40mm) | Grounding Indents, Shielded | |||
0 In Stock Check Lead Time | 2,000 : ¥29.30855 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 11 (10 + 1 Power) | 2 | Through Hole, Right Angle | 2 (DA, A) - 11C1, 11W1 | Signal and Power | Housing/Shell (Unthreaded) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 5A, 30A | 0.370" (9.40mm) | Grounding Indents, Shielded | |||
0 In Stock Check Lead Time | 2,000 : ¥29.30855 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 11 (10 + 1 Power) | 2 | Through Hole, Right Angle | 2 (DA, A) - 11C1, 11W1 | Signal and Power | Housing/Shell (Unthreaded) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 5A, 10A | 0.370" (9.40mm) | Grounding Indents, Shielded | |||
0 In Stock Check Lead Time | 2,000 : ¥29.30855 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 11 (10 + 1 Power) | 2 | Through Hole, Right Angle | 2 (DA, A) - 11C1, 11W1 | Signal and Power | Housing/Shell (Unthreaded) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 5A, 40A | 0.370" (9.40mm) | Grounding Indents, Shielded | |||
0 In Stock Check Lead Time | 2,000 : ¥29.30855 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 11 (10 + 1 Power) | 2 | Through Hole, Right Angle | 2 (DA, A) - 11C1, 11W1 | Signal and Power | Housing/Shell (Unthreaded) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 5A, 20A | 0.370" (9.40mm) | Grounding Indents, Shielded | |||
0 In Stock Check Lead Time | 2,000 : ¥30.21734 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 11 (10 + 1 Power) | 2 | Through Hole, Right Angle | 2 (DA, A) - 11C1, 11W1 | Signal and Power | Housing/Shell (Unthreaded) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 5A, 40A | 0.370" (9.40mm) | Grounding Indents, Shielded | |||
0 In Stock Check Lead Time | 2,000 : ¥30.21734 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 11 (10 + 1 Power) | 2 | Through Hole, Right Angle | 2 (DA, A) - 11C1, 11W1 | Signal and Power | Housing/Shell (Unthreaded) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 5A, 30A | 0.370" (9.40mm) | Grounding Indents, Shielded | |||
0 In Stock Check Lead Time | 2,000 : ¥30.21734 Tray | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 11 (10 + 1 Power) | 2 | Through Hole, Right Angle | 2 (DA, A) - 11C1, 11W1 | Signal and Power | Housing/Shell (Unthreaded) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 5A, 20A | 0.370" (9.40mm) | Shielded | |||
0 In Stock Check Lead Time | 2,000 : ¥30.21734 Tray | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 11 (10 + 1 Power) | 2 | Through Hole, Right Angle | 2 (DA, A) - 11C1, 11W1 | Signal and Power | Housing/Shell (Unthreaded) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 5A, 30A | 0.370" (9.40mm) | Shielded | |||
0 In Stock Check Lead Time | 2,000 : ¥30.21734 Tray | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 11 (10 + 1 Power) | 2 | Through Hole, Right Angle | 2 (DA, A) - 11C1, 11W1 | Signal and Power | Housing/Shell (Unthreaded) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 5A, 40A | 0.370" (9.40mm) | Shielded | |||
0 In Stock Check Lead Time | 2,000 : ¥30.21734 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 11 (10 + 1 Power) | 2 | Through Hole, Right Angle | 2 (DA, A) - 11C1, 11W1 | Signal and Power | Housing/Shell (Unthreaded) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 5A, 10A | 0.370" (9.40mm) | Grounding Indents, Shielded | |||
0 In Stock Check Lead Time | 2,000 : ¥30.21734 Tray | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 11 (10 + 1 Power) | 2 | Through Hole, Right Angle | 2 (DA, A) - 11C1, 11W1 | Signal and Power | Housing/Shell (Unthreaded) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 5A, 10A | 0.370" (9.40mm) | Shielded | |||
0 In Stock Check Lead Time | 2,000 : ¥31.01254 Tray | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 11 (10 + 1 Power) | 2 | Through Hole, Right Angle | 2 (DA, A) - 11C1, 11W1 | Signal and Power | Housing/Shell (Unthreaded) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 5A, 10A | 0.370" (9.40mm) | Shielded | |||
0 In Stock Check Lead Time | 2,000 : ¥31.01254 Tray | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 11 (10 + 1 Power) | 2 | Through Hole, Right Angle | 2 (DA, A) - 11C1, 11W1 | Signal and Power | Housing/Shell (Unthreaded) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 5A, 40A | 0.370" (9.40mm) | Shielded | |||
0 In Stock Check Lead Time | 2,000 : ¥31.01254 Tray | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 11 (10 + 1 Power) | 2 | Through Hole, Right Angle | 2 (DA, A) - 11C1, 11W1 | Signal and Power | Housing/Shell (Unthreaded) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 5A, 30A | 0.370" (9.40mm) | Shielded | |||
0 In Stock Check Lead Time | 2,000 : ¥31.01254 Tray | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 11 (10 + 1 Power) | 2 | Through Hole, Right Angle | 2 (DA, A) - 11C1, 11W1 | Signal and Power | Housing/Shell (Unthreaded) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 5A, 20A | 0.370" (9.40mm) | Shielded | |||
0 In Stock Check Lead Time | 2,000 : ¥32.26215 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 11 (10 + 1 Power) | 2 | Through Hole, Right Angle | 2 (DA, A) - 11C1, 11W1 | Signal and Power | Housing/Shell (4-40) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 5A, 40A | 0.370" (9.40mm) | - | |||
0 In Stock Check Lead Time | 2,000 : ¥32.26215 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 11 (10 + 1 Power) | 2 | Through Hole, Right Angle | 2 (DA, A) - 11C1, 11W1 | Signal and Power | Housing/Shell (4-40) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 5A, 10A | 0.370" (9.40mm) | - | |||
0 In Stock Check Lead Time | 2,000 : ¥32.26215 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 11 (10 + 1 Power) | 2 | Through Hole, Right Angle | 2 (DA, A) - 11C1, 11W1 | Signal and Power | Board Side (M3) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 5A, 10A | 0.370" (9.40mm) | Grounding Indents | |||
0 In Stock Check Lead Time | 2,000 : ¥32.26215 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 11 (10 + 1 Power) | 2 | Through Hole, Right Angle | 2 (DA, A) - 11C1, 11W1 | Signal and Power | Board Side (M3) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 5A, 20A | 0.370" (9.40mm) | Grounding Indents | |||
0 In Stock Check Lead Time | 2,000 : ¥32.26215 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 11 (10 + 1 Power) | 2 | Through Hole, Right Angle | 2 (DA, A) - 11C1, 11W1 | Signal and Power | Board Side (M3) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 5A, 30A | 0.370" (9.40mm) | Grounding Indents |