DCA37PK87F0 | |
---|---|
DigiKey Part Number | 1003-DCA37PK87F0-ND |
Manufacturer | |
Manufacturer Product Number | DCA37PK87F0 |
Description | CONN D-SUB HOUSING PLUG 37POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub Connector 37 Position |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | D-Sub | |
Connector Type | Plug for Male Contacts | |
Number of Positions | 37 | |
Number of Rows | 2 | |
Shell Size, Connector Layout | 4 (DC, C) | |
Contact Type | Signal | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | Grounding Indents | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Tin Plated | |
Shell Finish Thickness | - | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 105°C | |
Mating Cycles | - | |
Dielectric Material | Polycyclohexylenedimethylene Terephthalate (PCT) | |
Color | Black | |
Note | Contacts Not Included |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.60000 | ¥38.60 |
10 | ¥35.08500 | ¥350.85 |
25 | ¥33.22960 | ¥830.74 |
50 | ¥32.45600 | ¥1,622.80 |
100 | ¥30.91040 | ¥3,091.04 |
250 | ¥27.04680 | ¥6,761.70 |
500 | ¥26.27386 | ¥13,136.93 |
1,000 | ¥22.41006 | ¥22,410.06 |
3,000 | ¥20.86454 | ¥62,593.62 |