D-Sub, D-Shaped Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Shell Size, Connector Layout | Contact Type | Mounting Type | Flange Feature | Features | Shell Material, Finish | Shell Finish Thickness | Ingress Protection |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
966 In Stock | 1 : ¥129.56000 Bulk | Bulk | Active | D-Sub, High Density | Plug for Male Contacts | 15 | 3 | 1 (DE, E) High Density | Signal | Free Hanging (In-Line) | Housing/Shell (Unthreaded) | Grounding Indents | Steel, Tin Plated | - | - | |||
30 In Stock | 1 : ¥1,203.01000 Bulk | Bulk | Active | D-Sub, High Density | Plug for Male Contacts | 78 | 4 | 5 (DD, D) High Density | Signal | Free Hanging (In-Line) | Housing/Shell (Unthreaded) | - | Brass, Gold Plated | - | - | |||
38 In Stock | 1 : ¥1,336.99000 Bulk | Bulk | Active | D-Sub, High Density | Plug for Male Contacts | 104 | 5 | 6 | Signal | Free Hanging (In-Line) | Housing/Shell (Unthreaded) | - | Brass, Gold Plated | - | - | |||
7 In Stock | 1 : ¥1,126.75000 Bulk | Bulk | Discontinued at Digi-Key | D-Sub, High Density | Plug for Male Contacts | 62 | 3 | 4 (DC, C) High Density | Signal | Free Hanging (In-Line) | Housing/Shell (Unthreaded) | - | Brass, Gold Plated | - | - | |||
0 In Stock | 25 : ¥885.96960 Bulk | Bulk | Discontinued at Digi-Key | D-Sub, High Density | Plug for Male Contacts | 44 | 3 | 3 (DB, B) High Density | Signal | Free Hanging (In-Line) | Housing/Shell (Unthreaded) | - | Brass, Gold Plated | - | - | |||
22 In Stock | 1 : ¥699.74000 Bulk | Bulk | Active | D-Sub, High Density | Receptacle for Female Contacts | 62 | 3 | 4 (DC, C) High Density | Signal | Free Hanging (In-Line) | Housing/Shell (Unthreaded) | - | Brass, Gold Plated | - | - | |||
20 In Stock | 1 : ¥1,561.50000 Bulk | Bulk | Active | D-Sub, High Density | Plug for Male Contacts | 44 | 3 | 3 (DB, B) High Density | Signal | Free Hanging (In-Line) | Housing/Shell (Unthreaded) | - | Brass, Gold Plated | - | - |