D-Sub, D-Shaped Connector Housings

Results: 2
Connector Type
Plug for Male ContactsReceptacle for Female Contacts
Number of Positions
4478
Number of Rows
34
Shell Size, Connector Layout
3 (DB, B) High Density5 (DD, D) High Density
Features
-Grounding Indents
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Shell Size, Connector Layout
Contact Type
Mounting Type
Flange Feature
Features
Shell Material, Finish
Shell Finish Thickness
Ingress Protection
1658674-1
1658674-1
CONN D-SUB HD HOUSING PLUG 78POS
TE Connectivity AMP Connectors
693
In Stock
1 : ¥84.84000
Bulk
Bulk
Active
D-Sub, High Density
Plug for Male Contacts
78
4
5 (DD, D) High Density
Signal
Free Hanging (In-Line)
Housing/Shell (Unthreaded)
Grounding Indents
Steel, Tin Plated
200µin (5.08µm)
-
1658683-1
1658683-1
CONN D-SUB HD HOUSING RCPT 44POS
TE Connectivity AMP Connectors
402
In Stock
1 : ¥85.52000
Bulk
Bulk
Active
D-Sub, High Density
Receptacle for Female Contacts
44
3
3 (DB, B) High Density
Signal
Free Hanging (In-Line)
Housing/Shell (Unthreaded)
-
Steel, Tin Plated
200µin (5.08µm)
-
Showing
of 2

D-Sub, D-Shaped Connector Housings


Products in this family are components of D-subminiature style connectors, into which electrical contacts that have been applied to discrete wires can be inserted. So-named in reference to the shape of their mating end and their relatively high interconnect density at the time of introduction, an additional component known as a backshell is needed to form a connector assembly. Note that similar products assembled by means of soldering discrete wires in place are available though grouped separately, alongside similar items intended for mounting directly to a printed circuit board.