D-Sub, D-Shaped Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Shell Size, Connector Layout | Contact Type | Mounting Type | Flange Feature | Features | Shell Material, Finish | Shell Finish Thickness | Ingress Protection |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,242 In Stock | 1 : ¥16.92000 Box | Box | Active | D-Sub | Receptacle for Female Contacts | 9 | 2 | 1 (DE, E) | Signal | Free Hanging (In-Line) | Housing/Shell (Unthreaded) | - | Steel, Tin Plated | - | - | |||
3,814 In Stock | 1 : ¥21.51000 Bulk | Bulk | Active | D-Sub | Receptacle for Female Contacts | 9 | 2 | 1 (DE, E) | Signal | Free Hanging (In-Line) | Housing/Shell (Unthreaded) | - | Steel, Yellow Trivalent Chromium Chromate Zinc Plated | 200µin (5.08µm) | - | |||
1,674 In Stock | 1 : ¥38.60000 Bulk | Bulk | Active | D-Sub, High Density | Receptacle for Female Contacts | 15 | 3 | 1 (DE, E) High Density | Signal | Free Hanging (In-Line) | Housing/Shell (Unthreaded) | - | Steel, Tin Plated | 200µin (5.08µm) | - | |||
1,511 In Stock | 1 : ¥18.11000 Bulk | Bulk | Active | D-Sub | Plug for Male Contacts | 25 | 2 | 3 (DB, B) | Signal | Free Hanging (In-Line) | Housing/Shell (Unthreaded) | Grounding Indents | Steel, Tin Plated | - | - | |||
563 In Stock | 1 : ¥20.57000 Bulk | Bulk | Active | D-Sub | Plug for Male Contacts | 9 | 2 | 1 (DE, E) | Signal | Free Hanging (In-Line) | Housing/Shell (Unthreaded) | - | Steel, Tin Plated | - | - | |||
270 In Stock | 1 : ¥165.43000 Bulk | Bulk | Active | D-Sub | Plug for Male Contacts | 25 | 2 | 3 (DB, B) | Signal | Free Hanging (In-Line) | Cable Side (4-40) | Backshell, Grounding Indents, Shielded | Steel, Tin Plated | 200µin (5.08µm) | - | |||
56 In Stock | 1 : ¥195.70000 Bulk | Bulk | Active | D-Sub, High Density | Plug for Male Contacts | 62 | 3 | 4 (DC, C) High Density | Signal | Free Hanging (In-Line) | Cable Side (4-40) | Backshell, Grounding Indents, Shielded | Steel, Tin Plated | 200µin (5.08µm) | - |