D-Sub, D-Shaped Connector Contacts
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Contact Type | Contact Form | Wire Gauge | Contact Termination | Contact Material | Contact Finish | Contact Finish Thickness | Termination Finish | Termination Finish Thickness | Contact Size | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,405 In Stock | 1 : ¥34.81000 Bulk | - | Bulk | Active | Power | Female Socket | Machined | 16-20 AWG | Crimp | Copper Alloy | Gold | 30.0µin (0.76µm) | Gold | 8.00µin (0.203µm) | - | - | ||
161,196 In Stock | 1 : ¥0.82000 Cut Tape (CT) 400 : ¥0.27708 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Signal | Male Pin | Stamped | 20-24 AWG | Crimp | - | Gold | Flash | - | - | - | Insulation Support | |||
69,981 In Stock | 1 : ¥6.73000 Bulk | Bulk | Active | Signal | Male Pin | Machined | 18 AWG, 22 AWG | Crimp | Copper Alloy | Gold | - | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥4.52000 Bulk | - | Bulk | Active | Signal | Male Pin | Machined | 20-24 AWG | Crimp | Copper Alloy | Gold | Flash | - | - | - | - | ||
20 In Stock | 1 : ¥5.01000 Bulk | - | Bulk | Active | Signal | Female Socket | Machined | 22 AWG | Crimp | Copper Alloy | Gold | Flash | - | - | - | High Density (HD) | ||
0 In Stock Check Lead Time | 1 : ¥5.83000 Bulk | - | Bulk | Active | Signal | Male Pin | Machined | 22 AWG | Crimp | Copper Alloy | Gold | 30.0µin (0.76µm) | - | - | - | High Density (HD) |