D-Sub, D-Shaped Connector Backshells, Hoods

Results: 3
Manufacturer
Amphenol ICC (FCI)Cinch Connectivity Solutions AIM-Cambridge
Series
-H
Packaging
BoxBulk
Accessory Type
Hinged BackshellTwo Piece Backshell
Shielding
ShieldedUnshielded
Primary Material
MetalPlastic
Material
Acrylonitrile Butadiene Styrene (ABS)Polyamide (PA), NylonZinc Die Cast
Plating
-Nickel
Hardware
Assembly Hardware, GrommetsAssembly Hardware, Strain ReliefStrain Relief
Color
-BlackSilver
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Accessory Type
Number of Positions
Compatible Shell Size
Compatible D-Sub Size
Cable Type
Cable Exit
Shielding
Primary Material
Material
Plating
Hardware
Features
Color
6,629
In Stock
1 : ¥6.97000
Bulk
Bulk
Active
Two Piece Backshell
9
E
9pos and HD15pos
Round
180°
Unshielded
Plastic
Acrylonitrile Butadiene Styrene (ABS)
-
Assembly Hardware, Strain Relief
Mating Screws 4-40
-
86303637BLF
86303637BLF
CONN BACKSHELL 9POS 180DEG BLACK
Amphenol ICC (FCI)
8,077
In Stock
1 : ¥20.15000
Bulk
-
Bulk
Active
Hinged Backshell
9
E
9pos and HD15pos
Round
180°
Unshielded
Plastic
Polyamide (PA), Nylon
-
Strain Relief
Mating Screws 4-40
Black
8655MH0901BLF
8655MH0901BLF
CONN BACKSHELL 9POS 180DEG SHLD
Amphenol ICC (FCI)
3,483
In Stock
1 : ¥38.77000
Box
-
Box
Active
Two Piece Backshell
9
E
9pos and HD15pos
Round
180°
Shielded
Metal
Zinc Die Cast
Nickel
Assembly Hardware, Grommets
Mating Screws 4-40
Silver
Showing
of 3

D-Sub, D-Shaped Connector Backshells, Hoods


Products in this family are used for the construction or repair of D-subminiature (D-Sub) cables, so named because of the D-shaped shroud surrounding their mating region and the relatively high interconnect density they offered at the time of their introduction. These products serve to enclose the junction between the conductors in a cable and the contacts in the connector assembly, providing cable strain relief and facilities for mechanical fixation.