D-Sub, D-Shaped Connector Backshells, Hoods
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Accessory Type | Number of Positions | Compatible Shell Size | Compatible D-Sub Size | Cable Type | Cable Exit | Shielding | Primary Material | Material | Plating | Hardware | Features | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
334 In Stock | 1 : ¥60.61000 Bulk | Bulk | Active | Two Piece Backshell | 37 | C | 37pos and HD62pos | Round | 180° | Shielded | Metal | Metal, Zinc Alloy | Nickel | Assembly Hardware, Grommets | Mating Screws 4-40 | Silver | |||
809 In Stock | 1 : ¥97.33000 Bulk | Bulk | Active | Two Piece Backshell | 50 | D | 50pos and HD78pos | Round | 180° | Shielded | Metal | Metal, Zinc Alloy | Nickel | Assembly Hardware, Grommets | Mating Screws 4-40 | Silver | |||
10,152 In Stock | 1 : ¥50.75000 Box | Box | Active | Two Piece Backshell | 50 | D | 50pos and HD78pos | Round | 180° | Unshielded | Plastic | Thermoplastic | - | Assembly Hardware, Grommets | Mating Screws 4-40 | Black | |||
450 In Stock | 1 : ¥95.46000 Box | Box | Active | Two Piece Backshell | 50 | D | 50pos and HD78pos | Round | 180° | Shielded | Metal | Metal, Zinc Alloy | Zinc | Assembly Hardware, Grommets | Mating Screws 4-40 | Silver | |||
247 In Stock | 1 : ¥168.66000 Bulk | Bulk | Active | Two Piece Backshell | 50 | D | 50pos and HD78pos | Round | 180° | Unshielded | Plastic | Polyamide (PA), Nylon | - | Assembly Hardware, Cable Clamp | Mating Screws 4-40 | Black | |||
82 In Stock | 1 : ¥56.96000 Bulk | - | Bulk | Active | Two Piece Backshell | 25 | B | 25pos and HD44pos | Round | 45° | Shielded | Metal | Zinc Die Cast | Nickel | Assembly Hardware, Strain Relief | Mating Screws 4-40 | Silver |