D-Sub, D-Shaped Connector Backshells, Hoods
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Accessory Type | Number of Positions | Compatible Shell Size | Compatible D-Sub Size | Cable Type | Cable Exit | Shielding | Primary Material | Material | Plating | Hardware | Features | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,872 In Stock | 1 : ¥165.26000 Bulk | Bulk | Active | Two Piece Backshell | 25 | B | 25pos and HD44pos | Round | 180° | Shielded | Metal | Metal, Zinc Alloy | Nickel over Copper | Assembly Hardware, Grommets | Mating Screws 4-40 | Silver | |||
333 In Stock | 1 : ¥96.23000 Bulk | Bulk | Active | Two Piece Backshell | 50 | D | 50pos and HD78pos | Round | 180° | Shielded | Metal | Metal, Zinc Alloy | Nickel over Copper | Assembly Hardware, Strain Relief | Mating Screws 4-40 | Silver | |||
255 In Stock | 1 : ¥115.28000 Bulk | Bulk | Active | Two Piece Backshell | 50 | D | 50pos and HD78pos | Round | 180° | Shielded | Metal | Metal, Zinc Alloy | Nickel over Copper | Assembly Hardware, Strain Relief | Mating Screws 4-40 | Silver | |||
154 In Stock | 1 : ¥120.46000 Bulk | Bulk | Active | Two Piece Backshell | 37 | C | 37pos and HD62pos | Round | 180° | Shielded | Metal | Metal, Zinc Alloy | Nickel over Copper | Assembly Hardware, Strain Relief | Mating Screws 4-40 | Silver | |||
205 In Stock | 1 : ¥174.61000 Bag | Bag | Active | Two Piece Backshell | 25 | B | 25pos and HD44pos | Round | 180° | Shielded | Metal | Metal, Zinc Alloy | Nickel over Copper | Assembly Hardware, Strain Relief | Mating Screws 4-40 | Silver | |||
88 In Stock | 1 : ¥123.44000 Bulk | Bulk | Active | Two Piece Backshell | 50 | D | 50pos and HD78pos | Round | 180° | Shielded | Metal | Metal, Zinc Alloy | Nickel over Copper | Assembly Hardware, Strain Relief | Mating Screws 4-40 | Silver |