D-Sub, D-Shaped Connector Backshells, Hoods

Results: 3
Packaging
BoxBulk
Accessory Type
Hinged BackshellTwo Piece Backshell
Number of Positions
1525
Compatible Shell Size
AB
Compatible D-Sub Size
15pos and HD26pos25pos and HD44pos
Shielding
ShieldedUnshielded
Primary Material
MetalPlastic
Material
Polyamide (PA), NylonZinc Die Cast
Plating
-Nickel
Hardware
Assembly Hardware, Cable ClampAssembly Hardware, GrommetsStrain Relief
Color
BlackSilver
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Accessory Type
Number of Positions
Compatible Shell Size
Compatible D-Sub Size
Cable Type
Cable Exit
Shielding
Primary Material
Material
Plating
Hardware
Features
Color
8655MH1501BLF
8655MH1501BLF
CONN BACKSHELL 15POS 180DEG SHLD
Amphenol ICC (FCI)
861
In Stock
1 : ¥41.23000
Box
-
Box
Active
Two Piece Backshell
15
A
15pos and HD26pos
Round
180°
Shielded
Metal
Zinc Die Cast
Nickel
Assembly Hardware, Grommets
Mating Screws 4-40
Silver
8655MH2511LF
8655MH2511LF
CONN BACKSHELL 25POS 180DEG SHLD
Amphenol ICC (FCI)
1,496
In Stock
1 : ¥88.16000
Bulk
-
Bulk
Active
Two Piece Backshell
25
B
25pos and HD44pos
Round
180°
Shielded
Metal
Zinc Die Cast
Nickel
Assembly Hardware, Cable Clamp
Mating Screws 4-40
Silver
86303639BLF
86303639BLF
CONN BACKSHELL 25POS 180DEG BLK
Amphenol ICC (FCI)
1,549
In Stock
1 : ¥25.76000
Bulk
-
Bulk
Active
Hinged Backshell
25
B
25pos and HD44pos
Round
180°
Unshielded
Plastic
Polyamide (PA), Nylon
-
Strain Relief
Mating Screws 4-40
Black
Showing
of 3

D-Sub, D-Shaped Connector Backshells, Hoods


Products in this family are used for the construction or repair of D-subminiature (D-Sub) cables, so named because of the D-shaped shroud surrounding their mating region and the relatively high interconnect density they offered at the time of their introduction. These products serve to enclose the junction between the conductors in a cable and the contacts in the connector assembly, providing cable strain relief and facilities for mechanical fixation.