D-Sub, D-Shaped Connector Backshells, Hoods
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Accessory Type | Number of Positions | Compatible Shell Size | Compatible D-Sub Size | Cable Type | Cable Exit | Shielding | Primary Material | Material | Plating | Hardware | Features | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,643 In Stock | 1 : ¥6.97000 Bulk | Bulk | Active | Two Piece Backshell | 9 | E | 9pos and HD15pos | Round | 180° | Unshielded | Plastic | Acrylonitrile Butadiene Styrene (ABS) | - | Assembly Hardware, Strain Relief | Mating Screws 4-40 | - | |||
11,572 In Stock | 1 : ¥21.42000 Bulk | Bulk | Active | Two Piece Backshell | 25 | B | 25pos and HD44pos | Round | 180° | Unshielded | Plastic | Acrylonitrile Butadiene Styrene (ABS) | - | Assembly Hardware, Grommets | Mating Screws 4-40 | Black | |||
3,616 In Stock | 1 : ¥38.77000 Box | - | Box | Active | Two Piece Backshell | 9 | E | 9pos and HD15pos | Round | 180° | Shielded | Metal | Zinc Die Cast | Nickel | Assembly Hardware, Grommets | Mating Screws 4-40 | Silver | ||
480 In Stock | 1 : ¥52.28000 Box | - | Box | Active | Two Piece Backshell | 25 | B | 25pos and HD44pos | Round | 180° | Shielded | Metal | Zinc Die Cast | Nickel | Assembly Hardware, Grommets | Mating Screws 4-40 | Silver | ||
1,496 In Stock | 1 : ¥88.16000 Bulk | - | Bulk | Active | Two Piece Backshell | 25 | B | 25pos and HD44pos | Round | 180° | Shielded | Metal | Zinc Die Cast | Nickel | Assembly Hardware, Cable Clamp | Mating Screws 4-40 | Silver | ||
1,577 In Stock | 1 : ¥8.42000 Tray | Tray | Active | Two Piece Backshell | 25 | B | 25pos and HD44pos | Round | 180° | Unshielded | Plastic | Acrylonitrile Butadiene Styrene (ABS) | - | Assembly Hardware, Cable Clamp | Mating Screws 4-40 | Black | |||
1,549 In Stock | 1 : ¥21.76000 Bulk | - | Bulk | Active | Hinged Backshell | 25 | B | 25pos and HD44pos | Round | 180° | Unshielded | Plastic | Polyamide (PA), Nylon | - | Strain Relief | Mating Screws 4-40 | Black |