D-Sub Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
173 In Stock | 1 : ¥43.84000 Tray | Tray | Active | D-Sub - Stacked | Receptacle, Female Sockets | 9, 9 | 2, 2 | Through Hole, Right Angle | 1 (DE, E); 1 (DE, E) | Signal | Board Side (M3) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 3A | 0.318" (8.08mm) | Board Lock, Shielded | |||
0 In Stock Check Lead Time | 1,260 : ¥30.76298 Tray | Tray | Active | D-Sub - Stacked | Plug, Male Pins; Receptacle, Female Sockets | 9, 9 | 2, 2 | Through Hole, Right Angle | 1 (DE, E); 1 (DE, E) | Signal | Housing/Shell (4-40) | Solder | Steel, Tin Plated | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 3A | 0.318" (8.08mm) | Board Lock, Shielded | |||
1 In Stock | 1 : ¥44.50000 Tray | Tray | Active | D-Sub - Stacked | Receptacle, Female Sockets | 9, 9 | 2, 2 | Through Hole, Right Angle | 1 (DE, E); 1 (DE, E) | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 3A | 0.318" (8.08mm) | Board Lock, Shielded | |||
0 In Stock Check Lead Time | 135 : ¥25.20711 Tray | Tray | Active | D-Sub - Stacked | Receptacle, Female Sockets | 9, 9 | 2, 2 | Through Hole, Right Angle | 1 (DE, E); 1 (DE, E) | Signal | Housing/Shell (4-40) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 3A | 0.318" (8.08mm) | Board Lock, Shielded | |||
0 In Stock Check Lead Time | 1,260 : ¥26.05082 Tray | Tray | Active | D-Sub - Stacked | Plug, Male Pins; Receptacle, Female Sockets | 9, 9 | 2, 2 | Through Hole, Right Angle | 1 (DE, E); 1 (DE, E) | Signal | Board Side (M3) | Solder | Steel, Tin Plated | Gold | 15.0µin (0.38µm) | - | UL94 V-0 | 3A | 0.318" (8.08mm) | Board Lock, Shielded | |||
0 In Stock Check Lead Time | 1,260 : ¥26.49929 Tray | Tray | Active | D-Sub - Stacked | Receptacle, Female Sockets | 9, 9 | 2, 2 | Through Hole, Right Angle | 1 (DE, E); 1 (DE, E) | Signal | Housing/Shell (4-40) | Solder | Steel, Tin Plated | Gold | 15.0µin (0.38µm) | - | UL94 V-0 | 3A | 0.318" (8.08mm) | Board Lock, Shielded | |||
0 In Stock Check Lead Time | 1,260 : ¥26.49929 Tray | Tray | Active | D-Sub - Stacked | Receptacle, Female Sockets | 9, 9 | 2, 2 | Through Hole, Right Angle | 1 (DE, E); 1 (DE, E) | Signal | Board Side (M3) | Solder | Steel, Tin Plated | Gold | 15.0µin (0.38µm) | - | UL94 V-0 | 3A | 0.318" (8.08mm) | Board Lock, Shielded | |||
0 In Stock | Active | Tray | Active | D-Sub - Stacked | Plug, Male Pins; Receptacle, Female Sockets | 9, 9 | 2, 2 | Through Hole, Right Angle | 1 (DE, E); 1 (DE, E) | Signal | Board Side (4-40) | Solder | Steel, Tin Plated | Gold | 15.0µin (0.38µm) | - | UL94 V-0 | 3A | 0.318" (8.08mm) | Board Lock, Shielded | |||
0 In Stock Check Lead Time | 135 : ¥27.79778 Tray | Tray | Active | D-Sub - Stacked | Plug, Male Pins; Receptacle, Female Sockets | 9, 9 | 2, 2 | Through Hole, Right Angle | 1 (DE, E); 1 (DE, E) | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 3A | 0.318" (8.08mm) | Board Lock, Shielded | |||
0 In Stock Check Lead Time | 135 : ¥28.10793 Tray | Tray | Active | D-Sub - Stacked | Plug, Male Pins; Receptacle, Female Sockets | 9, 9 | 2, 2 | Through Hole, Right Angle | 1 (DE, E); 1 (DE, E) | Signal | Housing/Shell (4-40) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 3A | 0.318" (8.08mm) | Board Lock, Shielded | |||
0 In Stock Check Lead Time | 135 : ¥28.19067 Tray | Tray | Active | D-Sub - Stacked | Plug, Male Pins; Receptacle, Female Sockets | 9, 9 | 2, 2 | Through Hole, Right Angle | 1 (DE, E); 1 (DE, E) | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 3A | 0.318" (8.08mm) | Board Lock, Shielded | |||
0 In Stock Check Lead Time | 1,260 : ¥28.62616 Tray | Tray | Active | D-Sub - Stacked | Receptacle, Female Sockets | 9, 9 | 2, 2 | Through Hole, Right Angle | 1 (DE, E); 1 (DE, E) | Signal | Housing/Shell (4-40) | Solder | Steel, Tin Plated | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 3A | 0.318" (8.08mm) | Board Lock, Shielded | |||
0 In Stock Check Lead Time | 135 : ¥29.08274 Tray | Tray | Active | D-Sub - Stacked | Receptacle, Female Sockets | 9, 9 | 2, 2 | Through Hole, Right Angle | 1 (DE, E); 1 (DE, E) | Signal | Housing/Shell (4-40) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 3A | 0.318" (8.08mm) | Board Lock, Shielded | |||
0 In Stock Check Lead Time | 1,260 : ¥29.40824 Tray | Tray | Active | D-Sub - Stacked | Receptacle, Female Sockets | 9, 9 | 2, 2 | Through Hole, Right Angle | 1 (DE, E); 1 (DE, E) | Signal | Mating Side, Female Screwlock (M3) | Solder | Steel, Tin Plated | Gold | 15.0µin (0.38µm) | - | UL94 V-0 | 3A | 0.318" (8.08mm) | Board Lock, Shielded | |||
0 In Stock Check Lead Time | 135 : ¥30.44622 Tray | Tray | Active | D-Sub - Stacked | Receptacle, Female Sockets | 9, 9 | 2, 2 | Through Hole, Right Angle | 1 (DE, E); 1 (DE, E) | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 3A | 0.318" (8.08mm) | Board Lock, Shielded | |||
0 In Stock Check Lead Time | 1,260 : ¥30.72467 Tray | Tray | Active | D-Sub - Stacked | Receptacle, Female Sockets | 9, 9 | 2, 2 | Through Hole, Right Angle | 1 (DE, E); 1 (DE, E) | Signal | Board Side (4-40) | Solder | Steel, Tin Plated | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 3A | 0.318" (8.08mm) | Board Lock, Shielded | |||
0 In Stock Check Lead Time | 1,260 : ¥30.72467 Tray | Tray | Active | D-Sub - Stacked | Receptacle, Female Sockets | 9, 9 | 2, 2 | Through Hole, Right Angle | 1 (DE, E); 1 (DE, E) | Signal | Board Side (M3) | Solder | Steel, Tin Plated | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 3A | 0.318" (8.08mm) | Board Lock, Shielded | |||
0 In Stock Check Lead Time | 1,260 : ¥30.76298 Tray | Tray | Active | D-Sub - Stacked | Plug, Male Pins; Receptacle, Female Sockets | 9, 9 | 2, 2 | Through Hole, Right Angle | 1 (DE, E); 1 (DE, E) | Signal | Board Side (M3) | Solder | Steel, Tin Plated | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 3A | 0.318" (8.08mm) | Board Lock, Shielded | |||
0 In Stock Check Lead Time | 1,050 : ¥33.92284 Tray | Tray | Active | D-Sub - Stacked | Receptacle, Female Sockets | 9, 25 | 2, 2 | Through Hole, Right Angle | 1 (DE, E); 3 (DB, B) | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel, Tin Plated | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 3A | 0.318" (8.08mm) | Board Lock, Shielded | |||
0 In Stock Check Lead Time | 135 : ¥35.01696 Tray | Tray | Active | D-Sub - Stacked | Plug, Male Pins; Receptacle, Female Sockets | 9, 9 | 2, 2 | Through Hole, Right Angle | 1 (DE, E); 1 (DE, E) | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 3A | 0.318" (8.08mm) | Board Lock, Shielded | |||
0 In Stock Check Lead Time | 135 : ¥45.44400 Tray | Tray | Active | D-Sub - Stacked | Receptacle, Female Sockets | 9, 15 | 2, 3 | Through Hole, Right Angle | 1 (DE, E); 1 (DE, E) High Density | Signal | Housing/Shell (4-40) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 3A | 0.200" (5.08mm) | Board Lock, Shielded |