D-Sub Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
297 In Stock | 1 : ¥107.71000 Tray | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 5 (Power) | 1 | Through Hole | 3 (DB, B) - 5W5 | Power | Board Side (4-40) | Solder | Steel, Nickel Plated | Gold | - | - | UL94 V-0 | 40A | - | Board Lock | |||
12 In Stock | 1 : ¥150.90000 Tray | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 5 (Power) | 1 | Through Hole, Right Angle | 3 (DB, B) - 5W5 | Power | Board Side (4-40) | Solder | Steel, Nickel Plated | Gold | - | - | UL94 V-0 | 30A | 0.458" (11.64mm) | Board Lock, Mounting Brackets | |||
0 In Stock | Active | - | Active | D-Sub, Combo | Plug, Male Pins | 5 (Power) | 1 | Through Hole | 3 (DB, B) - 5W5 | Power | Board Side (4-40) | Solder | Steel | Gold | - | - | - | 30A | - | Grounding Indents | |||
0 In Stock | Active | Tray | Active | D-Sub, Combo | Plug, Male Pins | 5 (Power) | 1 | Through Hole | 3 (DB, B) - 5W5 | Power | Board Side (4-40) | Solder | Steel, Tin Plated | Gold | - | - | UL94 V-0 | 7.5A, 30A | - | Board Lock, Grounding Indents | |||
0 In Stock Check Lead Time | 160 : ¥70.69306 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 5 (Power) | 1 | Through Hole | 3 (DB, B) - 5W5 | Power | Board Side (4-40) | Solder | Steel, Nickel Plated | Gold | - | - | UL94 V-0 | 40A | - | Board Lock, Grounding Indents | |||
0 In Stock Check Lead Time | 240 : ¥73.10350 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 5 (Power) | 1 | Through Hole | 3 (DB, B) - 5W5 | Power | Board Side (4-40) | Solder | Steel, Tin Plated | Gold | - | - | UL94 V-0 | 30A | - | Grounding Indents | |||
0 In Stock | Active | Tray | Active | D-Sub, Combo | Plug, Male Pins | 5 (Power) | 1 | Through Hole | 3 (DB, B) - 5W5 | Power | Board Side (4-40) | Solder | Steel, Tin Plated | Gold | - | - | UL94 V-0 | 40A | - | Board Lock, Grounding Indents | |||
0 In Stock | Active | - | Active | D-Sub, Combo | Receptacle, Female Sockets | 5 (Power) | 1 | Through Hole | 3 (DB, B) - 5W5 | Power | Board Side (4-40) | Solder | Steel | Tin | - | - | - | 30A | - | Board Lock | |||
0 In Stock | Active | Tray | Active | D-Sub, Combo | Plug, Male Pins | 5 (Power) | 1 | Through Hole | 3 (DB, B) - 5W5 | Power | Board Side (4-40) | Solder | Steel, Nickel Plated | Gold | - | - | UL94 V-0 | 30A | - | Board Lock, Grounding Indents | |||
0 In Stock Check Lead Time | 160 : ¥82.59681 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 5 (Power) | 1 | Through Hole, Right Angle | 3 (DB, B) - 5W5 | Power | Board Side (4-40) | Solder | Steel, Tin Plated | Gold | - | - | UL94 V-0 | 30A | 0.374" (9.50mm) | Board Lock, Grounding Indents, Mounting Brackets | |||
0 In Stock Check Lead Time | 160 : ¥84.72981 Tray | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 5 (Power) | 1 | Through Hole | 3 (DB, B) - 5W5 | Power | Board Side (4-40) | Solder | Steel, Nickel Plated | Gold | - | - | UL94 V-0 | 40A | - | Board Lock | |||
0 In Stock Check Lead Time | 160 : ¥88.70744 Tray | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 5 (Power) | 1 | Through Hole | 3 (DB, B) - 5W5 | Power | Board Side (4-40) | Solder | Steel, Nickel Plated | Gold | - | - | UL94 V-0 | 30A | - | Board Lock | |||
0 In Stock | Active | Tray | Active | D-Sub, Combo | Plug, Male Pins | 5 (Power) | 1 | Through Hole | 3 (DB, B) - 5W5 | Power | Board Side (4-40) | Solder | Steel, Nickel Plated | Gold | - | - | UL94 V-0 | 40A | - | Board Lock, Grounding Indents | |||
0 In Stock Check Lead Time | 160 : ¥94.24394 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 5 (Power) | 1 | Through Hole, Right Angle | 3 (DB, B) - 5W5 | Power | Board Side (4-40) | Solder | Steel, Nickel Plated | Gold | - | - | UL94 V-0 | 40A | 0.458" (11.64mm) | Board Lock, Grounding Indents, Mounting Brackets | |||
0 In Stock Check Lead Time | 240 : ¥94.33579 Tray | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 5 (Power) | 1 | Through Hole, Right Angle | 3 (DB, B) - 5W5 | Power | Housing/Shell (4-40) | Solder | Steel, Nickel Plated | Gold | - | - | UL94 V-0 | 30A | - | Board Lock, Mounting Brackets | |||
0 In Stock Check Lead Time | 160 : ¥99.71269 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 5 (Power) | 1 | Through Hole, Right Angle | 3 (DB, B) - 5W5 | Power | Board Side (4-40) | Solder | Steel, Nickel Plated | Gold | - | - | UL94 V-0 | 40A | 0.458" (11.64mm) | Board Lock, Grounding Indents, Mounting Brackets | |||
0 In Stock Check Lead Time | 160 : ¥102.68000 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 5 (Power) | 1 | Through Hole, Right Angle | 3 (DB, B) - 5W5 | Power | Board Side (4-40) | Solder | Steel, Nickel Plated | Gold | - | - | UL94 V-0 | 40A | 0.458" (11.64mm) | Board Lock, Grounding Indents, Mounting Brackets | |||
0 In Stock | Active | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 5 (Power) | 1 | Through Hole | 3 (DB, B) - 5W5 | Power | Board Side (4-40) | Solder | Steel, Nickel Plated | Gold | - | - | UL94 V-0 | 30A | - | Board Lock | |||
0 In Stock | Active | - | Active | D-Sub, Combo | Plug, Male Pins | 5 (Power) | 1 | Through Hole, Right Angle | 3 (DB, B) - 5W5 | Power | Board Side (4-40) | Solder | Steel | Gold | - | - | - | 30A | - | Board Lock, Grounding Indents | |||
0 In Stock | Active | - | Active | D-Sub, Combo | Receptacle, Female Sockets | 5 (Power) | 1 | Through Hole, Right Angle | 3 (DB, B) - 5W5 | Power | Board Side (4-40) | Solder | Steel | Tin | - | - | - | 30A | - | Board Lock | |||
0 In Stock Check Lead Time | 160 : ¥111.53788 Tray | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 5 (Power) | 1 | Through Hole, Right Angle | 3 (DB, B) - 5W5 | Power | Board Side (4-40) | Solder Cup | Steel, Nickel Plated | Gold | - | - | UL94 V-0 | 40A | 0.458" (11.64mm) | Board Lock, Mounting Brackets | |||
0 In Stock | Active | - | Active | D-Sub, Combo | Plug, Male Pins | 5 (Power) | 1 | Through Hole, Right Angle | 3 (DB, B) - 5W5 | Power | Board Side (4-40) | Solder | Steel, Tin Plated | Gold | - | - | - | 30A | - | Board Lock, Grounding Indents | |||
0 In Stock Check Lead Time | 160 : ¥130.78169 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 5 (Power) | 1 | Through Hole, Right Angle | 3 (DB, B) - 5W5 | Power | Board Side (4-40) | Solder | Steel, Nickel Plated | Gold | - | - | UL94 V-0 | 30A | 0.458" (11.64mm) | Board Lock, Grounding Indents, Mounting Brackets | |||
0 In Stock | Active | Tray | Active | D-Sub, Combo | Plug, Male Pins | 5 (Power) | 1 | Through Hole, Right Angle | 3 (DB, B) - 5W5 | Power | Board Side (4-40) | Press-Fit | Steel, Nickel Plated | Gold | - | - | UL94 V-0 | 40A | 0.458" (11.64mm) | Grounding Indents, Mounting Brackets | |||
0 In Stock | Active | Tray | Active | D-Sub, Combo | Plug, Male Pins | 5 (Power) | 1 | Through Hole, Right Angle | 3 (DB, B) - 5W5 | Power | Board Side (4-40) | Solder | Steel, Nickel Plated | Gold | - | - | UL94 V-0 | 30A | 0.458" (11.64mm) | Board Lock, Grounding Indents, Mounting Brackets |