D-Sub Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,238 In Stock | 1 : ¥34.81000 Tray | Tray | Active | D-Sub, High Density | Plug, Male Pins | 26 | 3 | Through Hole | 2 (DA, A) High Density | Signal | Board Side (4-40); Mating Side, Female Screwlock (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | - | - | 2.5A per Contact | - | Board Lock, Grounding Indents | |||
1,388 In Stock | 1 : ¥21.84000 Tray | Tray | Active | D-Sub, High Density | Plug, Male Pins | 15 | 3 | Through Hole | 1 (DE, E) High Density | Signal | Board Side (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 2.5A per Contact | - | Board Lock, Grounding Indents | |||
5,173 In Stock | 1 : ¥23.56000 Tray | Tray | Active | D-Sub, High Density | Plug, Male Pins | 15 | 3 | Through Hole | 1 (DE, E) High Density | Signal | Board Side (4-40); Mating Side, Female Screwlock (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 2.5A per Contact | - | Board Lock, Grounding Indents | |||
1,243 In Stock | 1 : ¥33.25000 Tray | Tray | Active | D-Sub, High Density | Plug, Male Pins | 26 | 3 | Through Hole | 2 (DA, A) High Density | Signal | Board Side (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 2.5A per Contact | - | Board Lock, Grounding Indents | |||
387 In Stock | 1 : ¥41.87000 Tray | Tray | Active | D-Sub, High Density | Plug, Male Pins | 44 | 3 | Through Hole | 3 (DB, B) High Density | Signal | Board Side (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 2.5A per Contact | - | Board Lock, Grounding Indents | |||
21 In Stock | 1 : ¥41.87000 Tray | Tray | Active | D-Sub, High Density | Plug, Male Pins | 44 | 3 | Through Hole | 3 (DB, B) High Density | Signal | Board Side (4-40); Mating Side, Female Screwlock (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 2.5A per Contact | - | Board Lock, Grounding Indents | |||
0 In Stock Check Lead Time | 1,980 : ¥13.01913 Tray | Tray | Active | D-Sub, High Density | Plug, Male Pins | 15 | 3 | Through Hole | 1 (DE, E) High Density | Signal | Board Side (4-40) | Solder | Steel, Nickel Plated | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 2.5A per Contact | - | Board Lock, Grounding Indents | |||
0 In Stock Check Lead Time | 990 : ¥17.61409 Tray | Tray | Active | D-Sub, High Density | Plug, Male Pins | 15 | 3 | Through Hole | 1 (DE, E) High Density | Signal | Board Side (4-40); Mating Side, Female Screwlock (4-40) | Solder | Steel, Nickel Plated | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 2.5A per Contact | - | Board Lock, Grounding Indents | |||
0 In Stock Check Lead Time | 1,540 : ¥21.45744 Tray | Tray | Active | D-Sub, High Density | Plug, Male Pins | 26 | 3 | Through Hole | 2 (DA, A) High Density | Signal | Board Side (4-40); Mating Side, Female Screwlock (4-40) | Solder | Steel, Nickel Plated | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 2.5A per Contact | - | Board Lock, Grounding Indents | |||
0 In Stock Check Lead Time | 1,100 : ¥22.30432 Tray | Tray | Active | D-Sub, High Density | Plug, Male Pins | 44 | 3 | Through Hole | 3 (DB, B) High Density | Signal | Board Side (4-40) | Solder | Steel, Nickel Plated | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 2.5A per Contact | - | Board Lock, Grounding Indents | |||
0 In Stock Check Lead Time | 1,100 : ¥27.90475 Tray | Tray | Active | D-Sub, High Density | Plug, Male Pins | 44 | 3 | Through Hole | 3 (DB, B) High Density | Signal | Board Side (4-40); Mating Side, Female Screwlock (4-40) | Solder | Steel, Nickel Plated | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 2.5A per Contact | - | Board Lock, Grounding Indents | |||
0 In Stock | 990 : ¥28.55403 Tray | Tray | Active | D-Sub, High Density | Plug, Male Pins | 15 | 3 | Through Hole | 1 (DE, E) High Density | Signal | Board Side (4-40); Mating Side, Female Screwlock (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 2.5A per Contact | - | Board Lock, Grounding Indents | |||
0 In Stock Check Lead Time | 1,980 : ¥34.76699 Tray | Tray | Active | D-Sub, High Density | Plug, Male Pins | 15 | 3 | Through Hole | 1 (DE, E) High Density | Signal | Board Side (4-40); Mating Side, Female Screwlock (4-40) | Solder | Steel, Nickel Plated | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 2.5A per Contact | - | Board Lock, Grounding Indents | |||
0 In Stock | Obsolete | Tray | Obsolete | D-Sub, High Density | Plug, Male Pins | 26 | 3 | Through Hole | 2 (DA, A) High Density | Signal | Board Side (4-40) | Solder | Steel, Nickel Plated | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 2.5A per Contact | - | Board Lock, Grounding Indents | |||
0 In Stock | Obsolete | Tray | Obsolete | D-Sub, High Density | Plug, Male Pins | 62 | 3 | Through Hole | 4 (DC, C) High Density | Signal | Board Side (4-40); Mating Side, Female Screwlock (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 2.5A per Contact | - | Board Lock, Grounding Indents | |||
0 In Stock | Obsolete | Tray | Obsolete | D-Sub, High Density | Plug, Male Pins | 62 | 3 | Through Hole | 4 (DC, C) High Density | Signal | Board Side (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 2.5A | - | Board Lock, Grounding Indents | |||
0 In Stock | Obsolete | Tray | Obsolete | D-Sub, High Density | Plug, Male Pins | 62 | 3 | Through Hole | 4 (DC, C) High Density | Signal | Board Side (4-40); Mating Side, Female Screwlock (4-40) | Solder | Steel, Nickel Plated | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 2.5A per Contact | - | Board Lock, Grounding Indents | |||
0 In Stock | Obsolete | Tray | Obsolete | D-Sub, High Density | Plug, Male Pins | 62 | 3 | Through Hole | 4 (DC, C) High Density | Signal | Board Side (4-40) | Solder | Steel, Nickel Plated | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 2.5A per Contact | - | Board Lock, Grounding Indents | |||
0 In Stock | Obsolete | Tray | Obsolete | D-Sub, High Density | Plug, Male Pins | 78 | 4 | Through Hole | 5 (DD, D) High Density | Signal | Board Side (4-40); Mating Side, Female Screwlock (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 2.5A | - | Board Lock, Grounding Indents | |||
0 In Stock | Obsolete | Tray | Obsolete | D-Sub, High Density | Plug, Male Pins | 78 | 4 | Through Hole | 5 (DD, D) High Density | Signal | Board Side (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 2.5A | - | Board Lock, Grounding Indents | |||
0 In Stock | Obsolete | Tray | Obsolete | D-Sub, High Density | Plug, Male Pins | 78 | 4 | Through Hole | 5 (DD, D) High Density | Signal | Board Side (4-40); Mating Side, Female Screwlock (4-40) | Solder | Steel, Nickel Plated | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 2.5A | - | Board Lock, Grounding Indents | |||
0 In Stock | Obsolete | Tray | Obsolete | D-Sub, High Density | Plug, Male Pins | 78 | 4 | Through Hole | 5 (DD, D) High Density | Signal | Board Side (4-40) | Solder | Steel, Nickel Plated | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 2.5A per Contact | - | Board Lock, Grounding Indents |