D-Sub Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,211 In Stock | 1 : ¥66.50000 Tray | Tray | Active | D-Sub | Plug, Male Pins | 25 | 2 | Panel Mount, Through Hole, Right Angle | 3 (DB, B) | Signal | Housing/Shell (Unthreaded) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A | 0.370" (9.40mm) | Grounding Indents | |||
776 In Stock | 1 : ¥138.42000 Tray | Tray | Active | D-Sub | Receptacle, Female Sockets | 25 | 2 | Panel Mount, Through Hole, Right Angle | 3 (DB, B) | Signal | Housing/Shell (Unthreaded) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A | 0.370" (9.40mm) | - | |||
1,518 In Stock | 1 : ¥152.62000 Tray | Tray | Active | D-Sub | Receptacle, Female Sockets | 25 | 2 | Panel Mount, Through Hole, Right Angle | 3 (DB, B) | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A | 0.370" (9.40mm) | Mounting Brackets | |||
189 In Stock | 1 : ¥50.49000 Tray | Tray | Obsolete | D-Sub | Receptacle, Female Sockets | 25 | 2 | Panel Mount, Through Hole, Right Angle | 3 (DB, B) | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel, Yellow Chromate Plated | Gold | Flash | - | UL94 V-0 | 5A | 0.370" (9.40mm) | Mounting Brackets | |||
100 In Stock | 1 : ¥87.35000 Tray | Tray | Active | D-Sub | Receptacle, Female Sockets | 25 | 2 | Panel Mount, Through Hole, Right Angle | 3 (DB, B) | Signal | Housing/Shell (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A | 0.370" (9.40mm) | Board Lock, Mounting Brackets | |||
47 In Stock | 1 : ¥49.26000 Tray | Tray | Obsolete | D-Sub | Receptacle, Female Sockets | 25 | 2 | Panel Mount, Through Hole, Right Angle | 3 (DB, B) | Signal | Housing/Shell (Unthreaded) | Solder | Steel, Yellow Chromate Plated | Gold | Flash | - | UL94 V-0 | 5A | 0.370" (9.40mm) | - | |||
0 In Stock Check Lead Time | 50 : ¥71.36780 Tray | Tray | Active | D-Sub | Plug, Male Pins | 25 | 2 | Panel Mount, Through Hole, Right Angle | 3 (DB, B) | Signal | Housing/Shell (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A | 0.370" (9.40mm) | Board Lock, Grounding Indents, Mounting Brackets | |||
7 In Stock | 1 : ¥44.83000 - | - | Obsolete | D-Sub | Receptacle, Female Sockets | 25 | 2 | Panel Mount, Through Hole, Right Angle | 3 (DB, B) | Signal | Housing/Shell (Unthreaded) | Solder | Steel, Yellow Chromate Plated | Gold | Flash | - | UL94 V-0 | 5A | 0.370" (9.40mm) | - | |||
0 In Stock | 40 : ¥46.28275 - | - | Obsolete | D-Sub | Receptacle, Female Sockets | 25 | 2 | Panel Mount, Through Hole, Right Angle | 3 (DB, B) | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel, Yellow Chromate Plated | Gold | Flash | - | UL94 V-0 | 5A | 0.370" (9.40mm) | Mounting Brackets | |||
18 In Stock | 1 : ¥54.27000 Tray | Tray | Obsolete | D-Sub | Receptacle, Female Sockets | 25 | 2 | Panel Mount, Through Hole, Right Angle | 3 (DB, B) | Signal | Mating Side, Standard Screws (4-40) | Solder | Steel, Yellow Chromate Plated | Gold | Flash | - | UL94 V-0 | 5A | 0.370" (9.40mm) | Mounting Brackets | |||
0 In Stock Check Lead Time | 500 : ¥63.37264 Tray | Tray | Active | D-Sub | Plug, Male Pins | 25 | 2 | Panel Mount, Through Hole, Right Angle | 3 (DB, B) | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A | 0.370" (9.40mm) | Grounding Indents, Mounting Brackets | |||
0 In Stock | Obsolete | - | Obsolete | D-Sub | Plug, Male Pins | 25 | 2 | Panel Mount, Through Hole, Right Angle | 3 (DB, B) | Signal | Housing/Shell (Unthreaded) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 5A | 0.370" (9.40mm) | Grounding Indents | |||
0 In Stock | Obsolete | - | Obsolete | D-Sub | Plug, Male Pins | 25 | 2 | Panel Mount, Through Hole, Right Angle | 3 (DB, B) | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 5A | 0.370" (9.40mm) | Grounding Indents, Mounting Brackets | |||
0 In Stock | Obsolete | - | Obsolete | D-Sub | Receptacle, Female Sockets | 25 | 2 | Panel Mount, Through Hole, Right Angle | 3 (DB, B) | Signal | Housing/Shell (Unthreaded) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 5A | 0.370" (9.40mm) | - | |||
0 In Stock | Obsolete | - | Obsolete | D-Sub | Receptacle, Female Sockets | 25 | 2 | Panel Mount, Through Hole, Right Angle | 3 (DB, B) | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 5A | 0.370" (9.40mm) | Mounting Brackets | |||
0 In Stock | Obsolete | Tray | Obsolete | D-Sub | Plug, Male Pins | 25 | 2 | Panel Mount, Through Hole, Right Angle | 3 (DB, B) | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel, Yellow Chromate Plated | Gold | Flash | - | UL94 V-0 | 5A | 0.370" (9.40mm) | Mounting Brackets | |||
0 In Stock | Obsolete | Tray | Obsolete | D-Sub | Plug, Male Pins | 25 | 2 | Panel Mount, Through Hole, Right Angle | 3 (DB, B) | Signal | Housing/Shell (Unthreaded) | Solder | Steel, Yellow Chromate Plated | Gold | Flash | - | UL94 V-0 | 5A | 0.370" (9.40mm) | - | |||
0 In Stock | Obsolete | Tray | Obsolete | D-Sub | Plug, Male Pins | 25 | 2 | Panel Mount, Through Hole, Right Angle | 3 (DB, B) | Signal | Mating Side, Standard Screws (4-40) | Solder | Steel, Yellow Chromate Plated | Gold | Flash | - | UL94 V-0 | 5A | 0.370" (9.40mm) | Mounting Brackets |