D-Sub Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 2,000 : ¥42.23813 Tray | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 21 (20 + 1 Power) | 2 | Through Hole, Right Angle | 3 (DB, B) - 21W1 | Signal and Power | Housing/Shell (Unthreaded) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 5A, 30A | 0.370" (9.40mm) | Shielded | |||
0 In Stock Check Lead Time | 2,000 : ¥42.23813 Tray | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 21 (20 + 1 Power) | 2 | Through Hole, Right Angle | 3 (DB, B) - 21W1 | Signal and Power | Housing/Shell (Unthreaded) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 5A, 10A | 0.370" (9.40mm) | Shielded | |||
0 In Stock Check Lead Time | 2,000 : ¥42.23813 Tray | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 21 (20 + 1 Power) | 2 | Through Hole, Right Angle | 3 (DB, B) - 21W1 | Signal and Power | Housing/Shell (Unthreaded) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 5A, 20A | 0.370" (9.40mm) | Shielded | |||
0 In Stock Check Lead Time | 2,000 : ¥42.23813 Tray | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 21 (20 + 1 Power) | 2 | Through Hole, Right Angle | 3 (DB, B) - 21W1 | Signal and Power | Housing/Shell (Unthreaded) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 5A, 40A | 0.370" (9.40mm) | Shielded | |||
0 In Stock Check Lead Time | 2,000 : ¥43.01010 Tray | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 21 (20 + 1 Power) | 2 | Through Hole, Right Angle | 3 (DB, B) - 21W1 | Signal and Power | Housing/Shell (Unthreaded) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 5A, 40A | 0.370" (9.40mm) | Shielded | |||
0 In Stock Check Lead Time | 2,000 : ¥43.01010 Tray | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 21 (20 + 1 Power) | 2 | Through Hole, Right Angle | 3 (DB, B) - 21W1 | Signal and Power | Housing/Shell (Unthreaded) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 5A, 30A | 0.370" (9.40mm) | Shielded | |||
0 In Stock Check Lead Time | 2,000 : ¥43.01010 Tray | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 21 (20 + 1 Power) | 2 | Through Hole, Right Angle | 3 (DB, B) - 21W1 | Signal and Power | Housing/Shell (Unthreaded) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 5A, 10A | 0.370" (9.40mm) | Shielded | |||
0 In Stock Check Lead Time | 2,000 : ¥43.01010 Tray | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 21 (20 + 1 Power) | 2 | Through Hole, Right Angle | 3 (DB, B) - 21W1 | Signal and Power | Housing/Shell (Unthreaded) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 5A, 20A | 0.370" (9.40mm) | Shielded | |||
0 In Stock Check Lead Time | 2,000 : ¥44.66434 Tray | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 21 (20 + 1 Coax) | 2 | Through Hole, Right Angle | 3 (DB, B) - 21W1 | Coax and Signal | Housing/Shell (Unthreaded) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | - | 0.370" (9.40mm) | Shielded | |||
0 In Stock Check Lead Time | 2,000 : ¥45.10545 Tray | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 21 (20 + 1 Power) | 2 | Through Hole, Right Angle | 3 (DB, B) - 21W1 | Signal and Power | Board Side (M3) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 5A, 10A | 0.370" (9.40mm) | - | |||
0 In Stock Check Lead Time | 2,000 : ¥45.10545 Tray | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 21 (20 + 1 Power) | 2 | Through Hole, Right Angle | 3 (DB, B) - 21W1 | Signal and Power | Housing/Shell (4-40) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 5A, 10A | 0.370" (9.40mm) | - | |||
0 In Stock Check Lead Time | 2,000 : ¥45.10545 Tray | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 21 (20 + 1 Power) | 2 | Through Hole, Right Angle | 3 (DB, B) - 21W1 | Signal and Power | Board Side (M3) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 5A, 20A | 0.370" (9.40mm) | - | |||
0 In Stock Check Lead Time | 2,000 : ¥45.10545 Tray | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 21 (20 + 1 Power) | 2 | Through Hole, Right Angle | 3 (DB, B) - 21W1 | Signal and Power | Housing/Shell (4-40) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 5A, 40A | 0.370" (9.40mm) | - | |||
0 In Stock Check Lead Time | 2,000 : ¥45.10545 Tray | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 21 (20 + 1 Power) | 2 | Through Hole, Right Angle | 3 (DB, B) - 21W1 | Signal and Power | Board Side (M3) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 5A, 40A | 0.370" (9.40mm) | - | |||
0 In Stock Check Lead Time | 2,000 : ¥45.10545 Tray | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 21 (20 + 1 Power) | 2 | Through Hole, Right Angle | 3 (DB, B) - 21W1 | Signal and Power | Housing/Shell (4-40) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 5A, 30A | 0.370" (9.40mm) | - | |||
0 In Stock Check Lead Time | 2,000 : ¥45.10545 Tray | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 21 (20 + 1 Power) | 2 | Through Hole, Right Angle | 3 (DB, B) - 21W1 | Signal and Power | Board Side (M3) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 5A, 30A | 0.370" (9.40mm) | - | |||
0 In Stock Check Lead Time | 2,000 : ¥45.10545 Tray | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 21 (20 + 1 Power) | 2 | Through Hole, Right Angle | 3 (DB, B) - 21W1 | Signal and Power | Housing/Shell (4-40) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 5A, 20A | 0.370" (9.40mm) | - | |||
0 In Stock Check Lead Time | 2,000 : ¥45.87746 Tray | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 21 (20 + 1 Power) | 2 | Through Hole, Right Angle | 3 (DB, B) - 21W1 | Signal and Power | Board Side (M3) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 5A, 20A | 0.370" (9.40mm) | - | |||
0 In Stock Check Lead Time | 2,000 : ¥45.87746 Tray | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 21 (20 + 1 Power) | 2 | Through Hole, Right Angle | 3 (DB, B) - 21W1 | Signal and Power | Board Side (M3) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 5A, 40A | 0.370" (9.40mm) | - | |||
0 In Stock Check Lead Time | 2,000 : ¥45.87746 Tray | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 21 (20 + 1 Power) | 2 | Through Hole, Right Angle | 3 (DB, B) - 21W1 | Signal and Power | Housing/Shell (4-40) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 5A, 40A | 0.370" (9.40mm) | - | |||
0 In Stock Check Lead Time | 2,000 : ¥45.87746 Tray | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 21 (20 + 1 Power) | 2 | Through Hole, Right Angle | 3 (DB, B) - 21W1 | Signal and Power | Board Side (M3) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 5A, 30A | 0.370" (9.40mm) | - | |||
0 In Stock Check Lead Time | 2,000 : ¥45.87746 Tray | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 21 (20 + 1 Power) | 2 | Through Hole, Right Angle | 3 (DB, B) - 21W1 | Signal and Power | Board Side (M3) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 5A, 10A | 0.370" (9.40mm) | - | |||
0 In Stock Check Lead Time | 2,000 : ¥45.87746 Tray | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 21 (20 + 1 Power) | 2 | Through Hole, Right Angle | 3 (DB, B) - 21W1 | Signal and Power | Housing/Shell (4-40) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 5A, 20A | 0.370" (9.40mm) | - | |||
0 In Stock Check Lead Time | 2,000 : ¥45.87746 Tray | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 21 (20 + 1 Power) | 2 | Through Hole, Right Angle | 3 (DB, B) - 21W1 | Signal and Power | Housing/Shell (4-40) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 5A, 10A | 0.370" (9.40mm) | - | |||
0 In Stock Check Lead Time | 2,000 : ¥45.87746 Tray | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 21 (20 + 1 Power) | 2 | Through Hole, Right Angle | 3 (DB, B) - 21W1 | Signal and Power | Housing/Shell (4-40) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 5A, 30A | 0.370" (9.40mm) | - |