D-Sub Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10 In Stock | 1 : ¥681.66000 Bag | Bag | Active | D-Type, Micro-D | Plug, Male Pins | 21 | 2 | Panel Mount | 0.050 Pitch x 0.043 Row to Row | Signal | Housing/Shell (Unthreaded) | Solder Cup | Aluminum Alloy, Nickel Plated, Electroless | Gold | 50.0µin (1.27µm) | - | UL94 V-0 | 3A | - | - | |||
3 In Stock | 1 : ¥924.59000 Bag | Bag | Active | D-Type, Micro-D | Receptacle, Female Sockets | 21 | 2 | Panel Mount | 0.050 Pitch x 0.043 Row to Row | Signal | Housing/Shell (Unthreaded) | Solder Cup | Aluminum Alloy, Nickel Plated, Electroless | Gold | 50.0µin (1.27µm) | - | UL94 V-0 | 3A | - | - | |||
15 In Stock | 1 : ¥758.91000 Bulk | Bulk | Active | D-Type, Micro-D | Receptacle, Female Sockets | 21 | 2 | Panel Mount | 0.050 Pitch x 0.043 Row to Row | Signal | - | Solder Cup | Aluminum Alloy, Yellow Chromate Plated Cadmium | Gold | 50.0µin (1.27µm) | - | UL94 V-0 | 3A | - | Shielded | |||
24 In Stock | 1 : ¥899.88000 Bag | Bag | Active | D-Type, Micro-D | Receptacle, Female Sockets | 21 | 2 | Panel Mount | 0.050 Pitch x 0.043 Row to Row | Signal | Housing/Shell (Unthreaded) | Solder Cup | Aluminum Alloy, Yellow Chromate Plated Cadmium | Gold | 50.0µin (1.27µm) | - | UL94 V-0 | 3A | - | - | |||
57 In Stock | 1 : ¥343.66000 Bulk | Bulk | Active | D-Type, Micro-D | Receptacle, Female Sockets | 21 | 2 | Panel Mount | 0.050 Pitch x 0.043 Row to Row | Signal | - | Solder Cup | Aluminum Alloy, Nickel Plated, Electroless | Gold | 50.0µin (1.27µm) | - | UL94 V-0 | 3A | - | Shielded | |||
0 In Stock Check Lead Time | 1 : ¥673.70000 Bag | Bag | Active | D-Type, Micro-D | Plug, Male Pins | 21 | 2 | Panel Mount | 0.050 Pitch x 0.043 Row to Row | Signal | Housing/Shell (Unthreaded) | Solder Cup | Aluminum Alloy, Yellow Chromate Plated Cadmium | Gold | 50.0µin (1.27µm) | - | UL94 V-0 | 3A | - | - | |||
0 In Stock Check Lead Time | 1 : ¥681.66000 Bulk | Bulk | Active | D-Type, Micro-D | Plug, Male Pins | 21 | 2 | Panel Mount | 0.050 Pitch x 0.043 Row to Row | Signal | - | Solder Cup | Aluminum Alloy, Nickel Plated, Electroless | Gold | 50.0µin (1.27µm) | - | UL94 V-0 | 3A | - | Shielded | |||
0 In Stock Check Lead Time | 1 : ¥689.05000 Bulk | Bulk | Active | D-Type, Micro-D | Plug, Male Pins | 21 | 2 | Panel Mount | 0.050 Pitch x 0.043 Row to Row | Signal | - | Solder Cup | Aluminum Alloy, Yellow Chromate Plated Cadmium | Gold | 50.0µin (1.27µm) | - | UL94 V-0 | 3A | - | Shielded |