D-Sub Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
523 In Stock | 1 : ¥113.21000 Tray | Tray | Active | D-Sub | Receptacle, Female Sockets | 25 | 2 | Panel Mount | 3 (DB, B) | Signal | Housing/Shell (4-40) | IDC, Ribbon Cable | Steel, Tin Plated | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 1A | - | Feed Through | |||
657 In Stock | 1 : ¥67.90000 Tray | Tray | Active | D-Sub | Plug, Male Pins | 9 | 2 | Panel Mount | 1 (DE, E) | Signal | Housing/Shell (4-40) | IDC, Ribbon Cable | Steel, Tin Plated | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 1A | - | Feed Through, Grounding Indents | |||
435 In Stock | 1 : ¥89.24000 Tray | Tray | Active | D-Sub | Plug, Male Pins | 15 | 2 | Panel Mount | 2 (DA, A) | Signal | Housing/Shell (4-40) | IDC, Ribbon Cable | Steel, Tin Plated | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 1A | - | Feed Through, Grounding Indents |