D-Sub Connector Assemblies

Results: 10
Manufacturer
Adam TechAssmann WSW ComponentsNorComp Inc.TE Connectivity Aerospace, Defense and Marine
Series
-178179189DPDMilitary, MIL-DTL-24308, AMPLIMITE 109
Packaging
BulkTray
Connector Style
D-SubD-Sub - StackedD-Type - Stacked
Connector Type
Plug, Male PinsPlug, Male Pins; Receptacle, Female SocketsReceptacle, Female Sockets
Number of Positions
9, 925, 2550
Number of Rows
2, 23
Mounting Type
Board Edge, Through Hole, Right AnglePanel Mount, Through Hole, Right AngleThrough Hole, Right Angle
Shell Size, Connector Layout
1 (DE, E); 1 (DE, E)3 (DB, B); 3 (DB, B)5 (DD, D)
Contact Type
-Signal
Flange Feature
Housing/Shell (4-40)Housing/Shell (Unthreaded)Mating Side, Female Screwlock (4-40)
Shell Material, Finish
Steel, Nickel PlatedSteel, Tin PlatedSteel, Yellow Chromate Plated Zinc
Contact Finish Thickness
10.0µin (0.25µm)Flash
Material Flammability Rating
-UL94 V-0
Current Rating (Amps)
3A5A
Backset Spacing
0.318" (8.08mm)-
Features
-Board LockBoard Lock, Grounding Indents, ShieldedBoard Lock, Mounting BracketsBoard Lock, Shielded
Stocking Options
Environmental Options
Media
Marketplace Product
10Results

Showing
of 10
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
189-009-513R571
189-009-513R571
CONN D-SUB RCPT 9POS R/A SLDR
NorComp Inc.
812
In Stock
1 : ¥86.12000
Tray
Tray
Active
D-Sub - Stacked
Receptacle, Female Sockets
9, 9
2, 2
Panel Mount, Through Hole, Right Angle
1 (DE, E); 1 (DE, E)
Signal
Mating Side, Female Screwlock (4-40)
Solder
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
0.318" (8.08mm)
Board Lock, Shielded
178-025-513r491
178-025-513R491
CONN D-SUB RCPT 25POS R/A SLDR
NorComp Inc.
298
In Stock
1 : ¥97.45000
Tray
Tray
Active
D-Sub - Stacked
Receptacle, Female Sockets
25, 25
2, 2
Panel Mount, Through Hole, Right Angle
3 (DB, B); 3 (DB, B)
Signal
Housing/Shell (4-40)
Solder
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
0.318" (8.08mm)
Board Lock, Shielded
178-025-413r571
178-025-413R571
CONN D-SUB PLUG/RCPT 25P RA SLDR
NorComp Inc.
1,871
In Stock
1 : ¥120.52000
Tray
Tray
Active
D-Sub - Stacked
Plug, Male Pins; Receptacle, Female Sockets
25, 25
2, 2
Panel Mount, Through Hole, Right Angle
3 (DB, B); 3 (DB, B)
Signal
Mating Side, Female Screwlock (4-40)
Solder
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
0.318" (8.08mm)
Board Lock, Grounding Indents, Shielded
189-025-312-571,189-025-313R571
189-025-313R571
CONN D-SUB PLUG/RCPT 25P RA SLDR
NorComp Inc.
770
In Stock
1 : ¥84.73000
Tray
Tray
Active
D-Sub - Stacked
Plug, Male Pins; Receptacle, Female Sockets
25, 25
2, 2
Panel Mount, Through Hole, Right Angle
3 (DB, B); 3 (DB, B)
Signal
Mating Side, Female Screwlock (4-40)
Solder
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
0.318" (8.08mm)
Board Lock, Grounding Indents, Shielded
189-025-612-571,189-025-613R571
189-025-613R571
CONN D-SUB PLUG 25POS R/A SLDR
NorComp Inc.
267
In Stock
1 : ¥100.16000
Tray
Tray
Active
D-Sub - Stacked
Plug, Male Pins
25, 25
2, 2
Panel Mount, Through Hole, Right Angle
3 (DB, B); 3 (DB, B)
Signal
Mating Side, Female Screwlock (4-40)
Solder
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
0.318" (8.08mm)
Board Lock, Grounding Indents, Shielded
178-025-513R691
178-025-513R691
CONN D-SUB RCPT 25POS R/A SLDR
NorComp Inc.
526
In Stock
1 : ¥117.56000
Tray
Tray
Active
D-Sub - Stacked
Receptacle, Female Sockets
25, 25
2, 2
Panel Mount, Through Hole, Right Angle
3 (DB, B); 3 (DB, B)
Signal
Housing/Shell (4-40)
Solder
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
0.318" (8.08mm)
Board Lock, Shielded
DPD-25-00-B3
DPD-25-00-B3
CONN D-TYPE RCPT 25POS R/A SLDR
Adam Tech
84
In Stock
1 : ¥52.38000
Tray
Tray
Active
D-Type - Stacked
Receptacle, Female Sockets
25, 25
2, 2
Through Hole, Right Angle
3 (DB, B); 3 (DB, B)
-
Housing/Shell (4-40)
Solder
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
3A
0.318" (8.08mm)
Board Lock, Mounting Brackets
179-025-512-571,179-025-513R571
179-025-513R571
CONN D-SUB RCPT 25POS R/A SLDR
NorComp Inc.
0
In Stock
Check Lead Time
1 : ¥100.16000
Tray
Tray
Active
D-Sub - Stacked
Receptacle, Female Sockets
25, 25
2, 2
Board Edge, Through Hole, Right Angle
3 (DB, B); 3 (DB, B)
Signal
Mating Side, Female Screwlock (4-40)
Solder
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
0.318" (8.08mm)
Board Lock, Shielded
0
In Stock
Check Lead Time
1 : ¥567.95000
Bulk
Bulk
Active
D-Sub
Receptacle, Female Sockets
50
3
Through Hole, Right Angle
5 (DD, D)
Signal
Housing/Shell (Unthreaded)
Solder
Steel, Yellow Chromate Plated Zinc
Gold
10.0µin (0.25µm)
-
-
5A
0.318" (8.08mm)
-
ADF-F25A-GTAXB7-R
ASUB-277-25TP26
CONN D-SUB RCPT 25POS R/A SLDR
Assmann WSW Components
21
In Stock
200
Factory
1 : ¥54.92000
Tray
-
Tray
Active
D-Sub - Stacked
Receptacle, Female Sockets
25, 25
2, 2
Through Hole, Right Angle
3 (DB, B); 3 (DB, B)
Signal
Housing/Shell (4-40)
Solder
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
3A
-
Board Lock
Showing
of 10

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.