D-Sub Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Primary Material | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
315 In Stock | 1 : ¥140.39000 Tray | Tray | Active | D-Sub, High Density | Plug, Male Pins | 62 | 3 | Panel Mount, Through Hole, Right Angle | 4 (DC, C) High Density | Signal | Mating Side, Female Screwlock (4-40) | Solder | - | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 3A | 0.350" (8.89mm) | Board Lock, Grounding Indents, Shielded | |||
721 In Stock | 1 : ¥193.92000 Tray | Tray | Active | D-Sub - Stacked | Receptacle, Female Sockets | 37, 37 | 2, 2 | Panel Mount, Through Hole, Right Angle | 4 (DC, C); 4 (DC, C) | Signal | Mating Side, Female Screwlock (4-40) | Solder | - | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A | 0.318" (8.08mm) | Board Lock, Shielded | |||
144 In Stock | 1 : ¥84.81000 Tray | - | Tray | Active | D-Sub - Stacked | Plug, Male Pins; Receptacle, Female Sockets | 37, 37 | 2, 2 | Through Hole, Right Angle | 4 (DC, C); 4 (DC, C) | Signal | Housing/Shell (4-40) | Solder | - | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 3A | - | Board Lock, Grounding Indents | ||
255 In Stock | 1 : ¥140.88000 Tray | Tray | Active | D-Sub - Stacked | Plug, Male Pins; Receptacle, Female Sockets | 37, 37 | 2, 2 | Panel Mount, Through Hole, Right Angle | 4 (DC, C); 4 (DC, C) | Signal | Housing/Shell (4-40) | Solder | - | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A | 0.318" (8.08mm) | Board Lock, Grounding Indents, Shielded | |||
101 In Stock | 1 : ¥2,095.14000 Bulk | Bulk | Active | D-Type, Micro-D | Receptacle, Female Sockets | 15 | 2 | Through Hole, Right Angle | 0.050 Pitch x 0.050 Row to Row | Signal | Mating Side, Female Screwlock (2-56) | Solder | Metal | Aluminum Alloy, Nickel Plated, Electroless | Gold | 50.0µin (1.27µm) | - | - | 3A | - | - | |||
193 In Stock | 1 : ¥114.36000 Tray | Tray | Active | D-Sub - Stacked | Plug, Male Pins; Receptacle, Female Sockets | 37, 37 | 2, 2 | Panel Mount, Through Hole, Right Angle | 4 (DC, C); 4 (DC, C) | Signal | Mating Side, Female Screwlock (4-40) | Solder | - | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A | 0.318" (8.08mm) | Board Lock, Grounding Indents, Shielded | |||
66 In Stock | 1 : ¥136.36000 Tray | Tray | Active | D-Sub - Stacked | Plug, Male Pins | 37, 37 | 2, 2 | Panel Mount, Through Hole, Right Angle | 4 (DC, C); 4 (DC, C) | Signal | Mating Side, Female Screwlock (4-40) | Solder | - | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A | 0.318" (8.08mm) | Board Lock, Grounding Indents, Shielded | |||
4 In Stock | 1 : ¥2,470.17000 Bulk | Bulk | Active | D-Type, Micro-D | Plug, Male Pins | 51 | 3 | Through Hole, Right Angle | 0.050 Pitch x 0.050 Row to Row | Signal | Mating Side, Female Screwlock (2-56) | Solder | Metal | Aluminum Alloy, Nickel Plated, Electroless | Gold | 50.0µin (1.27µm) | - | - | 3A | - | - | |||
10 In Stock | 1 : ¥2,545.70000 Bulk | Bulk | Active | D-Type, Micro-D | Plug, Male Pins | 31 | 2 | Through Hole, Right Angle | 0.050 Pitch x 0.050 Row to Row | Signal | Mating Side, Female Screwlock (2-56) | Solder | Metal | Aluminum Alloy, Nickel Plated, Electroless | Gold | 50.0µin (1.27µm) | - | - | 3A | - | - | |||
20 In Stock 780 Factory | 1 : ¥72.08000 Tray | - | Tray | Active | D-Sub - Stacked | Plug, Male Pins; Receptacle, Female Sockets | 37, 37 | 2, 2 | Through Hole, Right Angle | 4 (DC, C); 4 (DC, C) | Signal | Housing/Shell (4-40) | Solder | - | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 3A | - | Board Lock, Grounding Indents | ||
0 In Stock Check Lead Time | 240 : ¥102.27229 Tray | Tray | Active | D-Sub - Stacked | Plug, Male Pins; Receptacle, Female Sockets | 37, 37 | 2, 2 | Panel Mount, Through Hole, Right Angle | 4 (DC, C); 4 (DC, C) | Signal | Housing/Shell (4-40) | Solder | - | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A | 0.318" (8.08mm) | Board Lock, Grounding Indents, Shielded |