D-Sub Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
492 In Stock | 1 : ¥30.87000 Tray | - | Tray | Active | D-Sub | Plug, Male Pins | 37 | 2 | Free Hanging (In-Line) | 4 (DC, C) | Signal | Housing/Shell (Unthreaded) | IDC, Ribbon Cable | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 3A | - | Feed Through, Grounding Indents, Strain Relief | ||
3,128 In Stock | 1 : ¥34.65000 Tray | Tray | Active | D-Sub | Plug, Male Pins | 37 | 2 | Panel Mount, Through Hole, Right Angle | 4 (DC, C) | Signal | Housing/Shell (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A | 0.318" (8.08mm) | Board Lock, Grounding Indents | |||
5,131 In Stock | 1 : ¥22.91000 Tray | - | Tray | Active | D-Sub | Receptacle, Female Sockets | 37 | 2 | Free Hanging (In-Line) | 4 (DC, C) | Signal | Housing/Shell (Unthreaded) | IDC, Ribbon Cable | Steel | Gold | Flash | - | UL94 V-0 | 3A | - | Feed Through, Strain Relief |