D-Sub Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,678 In Stock | 1 : ¥21.76000 Tray | Tray | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Panel Mount, Through Hole, Right Angle | 1 (DE, E) | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A | 0.318" (8.08mm) | Board Lock | |||
949 In Stock | 1 : ¥78.98000 Tube | Tube | Active | D-Type | Receptacle, Female Sockets | 68 | 2 | Board Edge, Through Hole, Right Angle | 0.050 Pitch x 0.100 Row to Row | Signal | Housing/Shell (2-56); Latchblocks | Solder | Steel, Nickel Plated | Gold | - | - | UL94 V-0 | 1A | 0.146" (3.71mm) | Board Lock, Shielded | |||
439 In Stock | 1 : ¥214.93000 Tube | Tube | Active | D-Type | Receptacle, Female Sockets | 100 | 2 | Through Hole | 0.050 Pitch x 0.100 Row to Row | Signal | Housing/Shell (4-40) | Solder | Steel, Nickel Plated | Gold | - | - | UL94 V-0 | 1A | - | Shielded | |||
151 In Stock | 1 : ¥294.32000 Tray | Tray | Active | D-Type | Cap, Male Pins | 68 | 2 | Through Hole, Right Angle | 0.050 Pitch x 0.100 Row to Row | Signal | Housing/Shell (M2.5); Latchblocks | Solder | Zinc, Nickel Plated | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 1A | 0.149" (3.80mm) | Board Lock, Shielded | |||
519 In Stock | 1 : ¥269.28000 Tube | Tube | Active | D-Type | Receptacle, Female Sockets | 100 | 2 | Board Edge, Through Hole, Right Angle | 0.050 Pitch x 0.100 Row to Row | Signal | Housing/Shell (2-56); Latchblocks | Solder | Steel, Nickel Plated | Gold | - | - | UL94 V-0 | 1A | 0.146" (3.71mm) | Board Lock, Shielded | |||
654 In Stock | 1 : ¥188.42000 Tube | Tube | Active | D-Type | Plug, Male Pins | 100 | 2 | Free Hanging (In-Line) | 0.050 Pitch x 0.100 Row to Row | Signal | - | IDC, Ribbon Cable | Steel, Tin-Nickel Plated | Gold | - | - | UL94 V-0 | 1A | - | Shielded | |||
125 In Stock | 1 : ¥241.78000 Tube | Tube | Obsolete | D-Type | Plug, Male Pins | 100 | 2 | Through Hole, Right Angle | 0.050 Pitch x 0.100 Row to Row | Signal | Housing/Shell (4-40) | Solder | - | Gold | - | - | UL94 V-0 | 1A | - | Shielded | |||
61 In Stock | 1 : ¥275.03000 Bulk | Bulk | Active | D-Sub | Plug, Male Pins | 50 | 3 | Through Hole, Right Angle | 5 (DD, D) | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel, Tin Plated | Gold | - | - | UL94 V-0 | 6A | 0.545" (13.84mm) | Grounding Indents, Mounting Brackets | |||
36 In Stock | 36 : ¥83.02167 Tray | Tray | Active | D-Sub | Plug, Male Pins | 25 | 2 | Panel Mount, Through Hole, Right Angle | 3 (DB, B) | Signal | Mating Side, Female Screwlock (M2.6) | Solder | Steel, Nickel Plated | Gold | 8.00µin (0.203µm) | - | UL94 V-0 | 3A | - | - |