D-Sub Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
856 In Stock | 1 : ¥30.87000 Tray | Tray | Active | D-Sub, High Density | Plug, Male Pins | 44 | 3 | Board Edge, Through Hole, Right Angle | 3 (DB, B) High Density | Signal | Board Side (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 2.5A per Contact | 0.350" (8.89mm) | Board Lock, Grounding Indents, Mounting Brackets | |||
567 In Stock | 1 : ¥51.64000 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 3 (Power) | 1 | Through Hole, Right Angle | 2 (DA, A) - 3W3 | Power | Housing/Shell (M3) | Solder | Steel, Nickel Plated | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 30A | 0.374" (9.50mm) | Board Lock, Grounding Indents |