D-Sub Connector Assemblies

Results: 3
Connector Type
Plug, Male PinsReceptacle, Female Sockets
Number of Positions
915
Shell Size, Connector Layout
1 (DE, E)2 (DA, A)
Features
Board LockBoard Lock, Grounding Indents
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
1731090075
1731090075
CONN D-SUB PLUG 9POS VERT SLDR
Molex
105
In Stock
1 : ¥66.25000
Bulk
Bulk
Active
D-Sub
Plug, Male Pins
9
2
Through Hole
1 (DE, E)
Signal
Board Side (4-40)
Solder
Steel, Tin Plated
Gold
-
-
-
5A
-
Board Lock, Grounding Indents
1731090074
1731090074
CONN D-SUB RCPT 9POS VERT SLDR
Molex
191
In Stock
1 : ¥71.43000
Bulk
Bulk
Active
D-Sub
Receptacle, Female Sockets
9
2
Through Hole
1 (DE, E)
Signal
Board Side (4-40)
Solder
Steel, Tin Plated
Gold
-
-
-
5A
-
Board Lock
1731090141
1731090141
CONN D-SUB PLUG 15POS VERT SLDR
Molex
100
In Stock
1 : ¥76.52000
Bulk
Bulk
Active
D-Sub
Plug, Male Pins
15
2
Through Hole
2 (DA, A)
Signal
Board Side (4-40)
Solder
Steel, Tin Plated
Gold
-
-
-
5A
-
Board Lock, Grounding Indents
Showing
of 3

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.