D-Sub Connector Assemblies

Results: 3
Manufacturer
HARTINGNorComp Inc.TE Connectivity AMP Connectors
Series
-AMPLIMITE HD-20Power-D 684M
Packaging
BulkTrayTube
Connector Style
D-SubD-Sub, Combo
Number of Positions
1517 (15 + 2 Power)25
Mounting Type
Board Edge, Through Hole, Right AngleThrough Hole
Shell Size, Connector Layout
2 (DA, A)3 (DB, B)3 (DB, B) - 17W2
Contact Type
SignalSignal and Power
Flange Feature
Housing/Shell (4-40)Housing/Shell (Unthreaded)
Shell Material, Finish
-SteelSteel, Nickel Plated
Contact Finish
-Gold
Contact Finish Thickness
-Flash
Current Rating (Amps)
5A, 40A6A6.5A
Backset Spacing
0.401" (10.20mm)-
Features
-Board Lock, Grounding IndentsBoard Lock, Grounding Indents, Mounting Brackets
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
5208008-2
5208008-2
CONN D-SUB PLUG 25POS VERT SLDR
TE Connectivity AMP Connectors
622
In Stock
1 : ¥64.86000
Tube
Tube
Active
D-Sub
Plug, Male Pins
25
2
Through Hole
3 (DB, B)
Signal
Housing/Shell (Unthreaded)
Solder
-
Gold
Flash
-
UL94 V-0
6A
-
-
684M17W2103L461
684M17W2103L461
CONN D-SUB PLUG 17POS R/A SLDR
NorComp Inc.
35
In Stock
1 : ¥133.25000
Tray
Tray
Active
D-Sub, Combo
Plug, Male Pins
17 (15 + 2 Power)
2
Board Edge, Through Hole, Right Angle
3 (DB, B) - 17W2
Signal and Power
Housing/Shell (4-40)
Solder
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A, 40A
0.401" (10.20mm)
Board Lock, Grounding Indents, Mounting Brackets
D-Sub Connector
09652617712
CONN D-SUB PLUG 15POS VERT SLDR
HARTING
18
In Stock
1 : ¥32.02000
Bulk
-
Bulk
Active
D-Sub
Plug, Male Pins
15
2
Through Hole
2 (DA, A)
Signal
Housing/Shell (4-40)
Solder
Steel
-
-
-
UL94 V-0
6.5A
-
Board Lock, Grounding Indents
Showing
of 3

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.