D-Sub Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,194 In Stock | 1 : ¥67.81000 Tray | - | Tray | Active | D-Sub, High Density | Receptacle, Female Sockets | 62 | 3 | Through Hole, Right Angle | 4 (DC, C) High Density | Signal | Housing/Shell (4-40) | Solder | Steel, Nickel Plated | - | - | - | UL94 V-0 | 2A | 0.350" (8.89mm) | Board Lock | ||
558 In Stock | 1 : ¥113.21000 Tray | - | Tray | Active | D-Sub, High Density | Receptacle, Female Sockets | 62 | 3 | Through Hole, Right Angle | 4 (DC, C) High Density | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel, Nickel Plated | - | - | - | UL94 V-0 | 2A | 0.350" (8.89mm) | Board Lock | ||
114 In Stock | 1 : ¥119.12000 Tray | - | Tray | Active | D-Sub, High Density | Receptacle, Female Sockets | 62 | 3 | Through Hole | 4 (DC, C) High Density | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel, Nickel Plated | - | - | - | UL94 V-0 | 2A | - | Board Lock | ||
1,443 In Stock | 1 : ¥15.60000 Tray | Tray | Active | D-Sub, High Density | Plug, Male Pins | 26 | 3 | Free Hanging (In-Line) | 2 (DA, A) High Density | Signal | Housing/Shell (Unthreaded) | Solder Cup | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 2.5A per Contact | - | Grounding Indents | |||
255 In Stock | 1 : ¥28.82000 Tray | Tray | Active | D-Sub | Plug, Male Pins | 25 | 2 | Panel Mount | 3 (DB, B) | Signal | Mating Side (4-40) | Solder Cup | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A | - | Grounding Indents | |||
102 In Stock | 1 : ¥56.16000 Tray | - | Tray | Active | D-Sub, High Density | Plug, Male Pins | 44 | 3 | Free Hanging (In-Line) | 3 (DB, B) High Density | Signal | Housing/Shell (Unthreaded) | Solder Cup | Steel, Nickel Plated | - | - | - | UL94 V-0 | 2A | - | Grounding Indents | ||
151 In Stock | 1 : ¥123.31000 Bulk | - | Bulk | Active | D-Sub, High Density | Receptacle, Female Sockets | 62 | 3 | Through Hole, Right Angle | 4 (DC, C) High Density | Signal | Housing/Shell (4-40) | Solder | Steel, Nickel Plated | Gold or Gold-Palladium | 30.0µin (0.76µm) | - | UL94 V-0 | 2A | 0.350" (8.89mm) | Board Lock | ||
34 In Stock | 1 : ¥81.61000 Bulk | - | Bulk | Active | D-Sub | Plug, Male Pins | 9 | 2 | Panel Mount | 1 (DE, E) | Signal | Housing/Shell (Unthreaded) | IDC, Ribbon Cable | Steel | - | - | - | UL94 V-0 | 2A | - | Feed Through, Grounding Indents | ||
88 In Stock | 1 : ¥113.46000 Bulk | - | Bulk | Active | D-Sub, High Density | Plug, Male Pins | 62 | 3 | Free Hanging (In-Line) | 4 (DC, C) High Density | Signal | Housing/Shell (Unthreaded) | Solder Cup | Steel, Tin Plated | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 2A | - | Grounding Indents | ||
0 In Stock Check Lead Time | 1 : ¥189.15000 Tray | - | Tray | Active | D-Sub, High Density | Receptacle, Female Sockets | 78 | 4 | Through Hole, Right Angle | 5 (DD, D) High Density | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel, Nickel Plated | - | - | - | UL94 V-0 | 2A | 0.350" (8.89mm) | Board Lock |