D-Sub Connector Assemblies

Results: 2
Connector Type
Plug, Male PinsReceptacle, Female Sockets
Mounting Type
Board Edge, Through Hole, Right AngleFree Hanging (In-Line)
Flange Feature
Housing/Shell (Unthreaded)Mating Side, Female Screwlock (4-40)
Termination
SolderSolder Cup
Shell Material, Finish
Copper Alloy, Tin PlatedZinc Die Cast, Nickel Plated
Contact Finish Thickness
8.00µin (0.203µm)30.0µin (0.76µm)
Current Rating (Amps)
5A7.5A
Backset Spacing
0.262" (6.66mm)-
Features
Board Lock, Mounting BracketsGrounding Indents
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
4STD09PCM99A10X
4STD09PCM99A10X
CONN D-SUB PLUG 9POS SLDR CUP
Amphenol CONEC
0
In Stock
Check Lead Time
1 : ¥135.30000
Bulk
-
Bulk
Active
D-Sub
Plug, Male Pins
9
2
Free Hanging (In-Line)
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
Solder Cup
Copper Alloy, Tin Plated
Gold
30.0µin (0.76µm)
IP67 - Dust Tight, Waterproof
UL94 V-0
5A
-
Grounding Indents
15-000773
15-000773
CONN D-SUB RCPT 9POS R/A SLDR
Amphenol CONEC
0
In Stock
Check Lead Time
1 : ¥211.24000
Bulk
-
Bulk
Active
D-Sub
Receptacle, Female Sockets
9
2
Board Edge, Through Hole, Right Angle
1 (DE, E)
Signal
Mating Side, Female Screwlock (4-40)
Solder
Zinc Die Cast, Nickel Plated
Gold
8.00µin (0.203µm)
IP67 - Dust Tight, Waterproof
UL94 V-0
7.5A
0.262" (6.66mm)
Board Lock, Mounting Brackets
Showing
of 2

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.