D-Sub Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,847 In Stock | 1 : ¥46.30000 Tray | Tray | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Through Hole, Right Angle | 1 (DE, E) | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel, Nickel Plated | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 5A | 0.318" (8.08mm) | Board Lock, Shielded | |||
48 In Stock | 1 : ¥131.11000 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 13 (10 + 3 Power) | 2 | Board Edge, Through Hole, Right Angle | 3 (DB, B) - 13C3, 13W3 | Signal and Power | Housing/Shell (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A, 40A | 0.370" (9.40mm) | Board Lock, Grounding Indents, Mounting Brackets |