D-Sub Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13 In Stock | 1 : ¥169.94000 Bulk | Bulk | Active | D-Sub | Receptacle, Female Sockets | 15 | 2 | Panel Mount, Through Hole | 2 (DA, A) | Signal | Housing/Shell (Unthreaded) | Solder | Steel, Yellow Chromate Plated Cadmium | Gold | 50.0µin (1.27µm) | - | - | 7.5A | - | - | |||
53 In Stock | 1 : ¥171.34000 Bulk | Bulk | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Through Hole | 1 (DE, E) | Signal | Housing/Shell (Unthreaded) | Solder | Steel, Cadmium Plated | Gold | 10.0µin (0.25µm) | - | - | 5A | - | - | |||
12 In Stock | 1 : ¥217.81000 Bulk | Bulk | Active | D-Sub | Receptacle, Female Sockets | 25 | 2 | Panel Mount, Through Hole, Right Angle | 3 (DB, B) | Signal | Housing/Shell (Unthreaded) | Solder | Steel, Yellow Chromate Plated Cadmium | Gold | 50.0µin (1.27µm) | - | - | 7.5A | - | - |