D-Sub Connector Assemblies

Results: 2
Manufacturer
Amphenol ICC (Commercial Products)TE Connectivity AMP Connectors
Series
AMPLIMITE HD-20SD
Packaging
BulkTray
Connector Type
Plug, Male PinsReceptacle, Female Sockets
Mounting Type
Free Hanging (In-Line)Through Hole
Flange Feature
Board Side (4-40)Housing/Shell (Unthreaded)
Termination
SolderSolder Cup
Shell Material, Finish
Steel, Tin PlatedSteel, Tin-Nickel Plated
Contact Finish Thickness
15.0µin (0.38µm)Flash
Current Rating (Amps)
1.5A3A
Features
-Board Lock, Grounding Indents
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
L77SDE09S
L77SDE09S
CONN D-SUB RCPT 9POS SLDR CUP
Amphenol ICC (Commercial Products)
6,953
In Stock
1 : ¥9.03000
Bulk
Bulk
Active
D-Sub
Receptacle, Female Sockets
9
2
Free Hanging (In-Line)
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
3A
-
-
2301826-1
2301826-1
CONN D-SUB PLUG 9POS VERT SLDR
TE Connectivity AMP Connectors
5,442
In Stock
1 : ¥18.06000
Tray
Tray
Active
D-Sub
Plug, Male Pins
9
2
Through Hole
1 (DE, E)
Signal
Board Side (4-40)
Solder
Steel, Tin-Nickel Plated
Gold
15.0µin (0.38µm)
-
UL94 V-0
1.5A
-
Board Lock, Grounding Indents
Showing
of 2

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.