D-Sub Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
754 In Stock | 1 : ¥202.94000 Tube | Tube | Active | D-Type, Micro-D | Plug, Male Pins | 25 | 2 | Panel Mount, Through Hole, Right Angle | 0.050 Pitch x 0.050 Row to Row | Signal | Mating Side, Female Screwlock (2-56) | Solder | Steel, Nickel Plated | Gold | 15.0µin (0.38µm) | - | UL94 V-0 | 1A | 0.267" (6.78mm) | Board Lock, Shielded | |||
973 In Stock | 1 : ¥43.18000 Tray | Tray | Active | D-Sub - Stacked | Receptacle, Female Sockets | 9, 9 | 2, 2 | Through Hole, Right Angle | 1 (DE, E); 1 (DE, E) | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 3A | 0.318" (8.08mm) | Board Lock, Shielded |