D-Sub Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
46 In Stock | 1 : ¥98.35000 Bulk | - | Bulk | Active | D-Sub, Combo | Plug, Male Pins | 2 (Power) | 1 | Through Hole | 1 (DE, E) - 2V2, 2W2C | Power | - | Solder | Steel, Tin Plated | Gold | - | - | - | 30A | - | Grounding Indents | ||
44 In Stock | 1 : ¥368.46000 Bulk | - | Bulk | Active | D-Sub | Receptacle, Female Sockets | 15 | 2 | Through Hole, Right Angle | 2 (DA, A) | Signal | Housing/Shell (4-40) | Solder | Steel | - | - | - | UL94 V-0 | 7.5A | 0.401" (10.20mm) | Board Lock, Filter, Mounting Brackets |