D-Sub Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
175 In Stock | 1 : ¥348.34000 Bulk | Bulk | Active | D-Sub | Receptacle, Female Sockets | 37 | 2 | Panel Mount, Through Hole | 4 (DC, C) | Signal | Housing/Shell (Unthreaded) | Solder | Steel, Tin Plated | Gold | 50.0µin (1.27µm) | - | UL94 V-0 | 7.5A | - | - | |||
193 In Stock | 1 : ¥293.91000 Bulk | Bulk | Active | D-Sub | Plug, Male Pins | 15 | 2 | Panel Mount, Through Hole | 2 (DA, A) | Signal | Housing/Shell (Unthreaded) | Solder | Steel, Tin Plated | Gold | 50.0µin (1.27µm) | - | UL94 V-0 | 7.5A | - | - | |||
10 In Stock | 1 : ¥650.96000 Bulk | Bulk | Active | D-Sub | Plug, Male Pins | 37 | 2 | Panel Mount, Through Hole | 4 (DC, C) | Signal | Housing/Shell (Unthreaded) | Solder | Steel, Tin Plated | Gold | 50.0µin (1.27µm) | - | UL94 V-0 | 7.5A | - | - | |||
0 In Stock Check Lead Time | 1 : ¥848.32000 Bulk | Bulk | Active | D-Sub | Plug, Male Pins | 50 | 3 | Panel Mount, Through Hole | 5 (DD, D) | Signal | Housing/Shell (Unthreaded) | Solder | Steel, Tin Plated | Gold | 50.0µin (1.27µm) | - | UL94 V-0 | 7.5A | - | - |