D-Sub Connector Assemblies

Results: 2
Series
AMPLIMITE HD-20AMPLIMITE HD-22
Connector Style
D-SubD-Sub, High Density
Number of Positions
1526
Number of Rows
23
Shell Size, Connector Layout
2 (DA, A)2 (DA, A) High Density
Contact Finish Thickness
15.0µin (0.38µm)30.0µin (0.76µm)
Current Rating (Amps)
2A per Contact3A
Backset Spacing
0.350" (8.89mm)0.411" (10.43mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
AMPLIMITE HD-22 Series
2311768-2
CONN D-SUB HD RCPT 26P R/A SLDR
TE Connectivity AMP Connectors
2,740
In Stock
1 : ¥81.19000
Tray
Tray
Active
D-Sub, High Density
Receptacle, Female Sockets
26
3
Through Hole, Right Angle
2 (DA, A) High Density
Signal
Mating Side, Female Screwlock (4-40)
Solder
Steel, Nickel Plated
Gold
30.0µin (0.76µm)
-
UL94 V-0
3A
0.350" (8.89mm)
Board Lock
CONN D-SUB RCPT 15POS R/A SLDR
2301845-2
CONN D-SUB RCPT 15POS R/A SLDR
TE Connectivity AMP Connectors
3,300
In Stock
1 : ¥40.31000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
15
2
Through Hole, Right Angle
2 (DA, A)
Signal
Mating Side, Female Screwlock (4-40)
Solder
Steel, Nickel Plated
Gold
15.0µin (0.38µm)
-
UL94 V-0
2A per Contact
0.411" (10.43mm)
Board Lock
Showing
of 2

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.