D-Sub Connector Assemblies

Results: 3
Manufacturer
Amphenol ICC (FCI)TE Connectivity AMP Connectors
Series
10090929AMPLIMITE HD-20AMPLIMITE HD-22
Packaging
TrayTube
Connector Style
D-SubD-Sub, High Density
Number of Positions
152526
Number of Rows
23
Shell Size, Connector Layout
1 (DE, E) High Density2 (DA, A) High Density3 (DB, B)
Flange Feature
Board Side (4-40)Housing/Shell (4-40)
Shell Material, Finish
Steel, Nickel PlatedSteel, Tin Plated
Contact Finish Thickness
30.0µin (0.76µm)Flash
Current Rating (Amps)
2.5A per Contact3A6A
Features
-Board Lock
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
5745967-8
5745967-8
CONN D-SUB RCPT 25POS VERT SLDR
TE Connectivity AMP Connectors
1,294
In Stock
1 : ¥95.40000
Tube
Tube
Active
D-Sub
Receptacle, Female Sockets
25
2
Through Hole
3 (DB, B)
Signal
Housing/Shell (4-40)
Solder
Steel, Tin Plated
Gold
30.0µin (0.76µm)
-
UL94 V-0
6A
-
-
10090929-S264XLF
10090929-S264XLF
CONN D-SUB HD RCPT 26P VERT SLDR
Amphenol ICC (FCI)
1,439
In Stock
1 : ¥26.68000
Tray
Tray
Active
D-Sub, High Density
Receptacle, Female Sockets
26
3
Through Hole
2 (DA, A) High Density
Signal
Board Side (4-40)
Solder
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
2.5A per Contact
-
Board Lock
2317171-1
2317171-1
AMPL REC, HD22, VERT, 15P, THREA
TE Connectivity AMP Connectors
1,976
In Stock
1 : ¥45.07000
Tray
Tray
Active
D-Sub, High Density
Receptacle, Female Sockets
15
3
Through Hole
1 (DE, E) High Density
Signal
Housing/Shell (4-40)
Solder
Steel, Nickel Plated
Gold
30.0µin (0.76µm)
-
UL94 V-0
3A
-
Board Lock
Showing
of 3

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.