D-Sub Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
203 In Stock | 1 : ¥36.53000 Tray | Tray | Active | D-Sub | Plug, Male Pins | 25 | 2 | Through Hole, Right Angle | 3 (DB, B) | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel, Tin-Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A per Contact | 0.318" (8.08mm) | Board Lock, Grounding Indents, Mounting Brackets | |||
399 In Stock | 1 : ¥42.69000 Tray | - | Tray | Active | D-Sub, High Density | Receptacle, Female Sockets | 15 | 3 | Through Hole | 1 (DE, E) High Density | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel, Nickel Plated | - | - | - | UL94 V-0 | 2A | - | Board Lock |