D-Sub Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Primary Material | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
245 In Stock | 1 : ¥735.93000 Bulk | Bulk | Active | D-Type, Micro-D | Plug, Male Pins | 15 | 2 | Free Hanging (In-Line) | - | Signal | Housing/Shell (Unthreaded) | Solder Cup | - | Metal, Nickel Plated, Electroless | Gold | 50.0µin (1.27µm) | - | - | - | - | Reverse Layout | |||
67 In Stock | 1 : ¥2,556.62000 - | - | Active | D-Type, Micro-D | Receptacle, Female Sockets | 9 | 2 | Panel Mount | - | Signal | Housing/Shell (4-40) | Wire Leads | - | Aluminum Alloy, Nickel Plated, Electroless | Gold | 50.0µin (1.27µm) | Harsh Environment | UL94 V-0 | 3A | - | - | |||
63 In Stock | 1 : ¥1,521.85000 - | - | Active | D-Type, Micro-D | Receptacle, Female Sockets | 15 | 2 | Panel Mount | - | Signal | Housing/Shell (4-40) | Solder Cup | - | Aluminum Alloy, Nickel Plated, Electroless | Gold | 50.0µin (1.27µm) | Harsh Environment | UL94 V-0 | 3A | - | - | |||
46 In Stock | 1 : ¥687.57000 Bulk | Bulk | Active | D-Type, Micro-D | Receptacle, Female Sockets | 15 | 2 | Panel Mount | 0.050 Pitch x 0.043 Row to Row | Signal | - | Solder Cup | - | Aluminum Alloy, Nickel Plated, Electroless | Gold | 50.0µin (1.27µm) | - | UL94 V-0 | 3A | - | Shielded | |||
26 In Stock | 1 : ¥2,252.77000 - | - | Active | D-Type, Micro-D | Plug, Male Pins | 25 | 2 | Panel Mount | - | Signal | Housing/Shell (4-40) | Solder Cup | - | Aluminum Alloy, Nickel Plated, Electroless | Gold | 50.0µin (1.27µm) | Harsh Environment | UL94 V-0 | 3A | - | - | |||
28 In Stock | 1 : ¥2,037.43000 - | - | Active | D-Type, Micro-D | Plug, Male Pins | 15 | 2 | Panel Mount | - | Signal | Housing/Shell (4-40) | Wire Leads | - | Aluminum Alloy, Nickel Plated, Electroless | Gold | 50.0µin (1.27µm) | Harsh Environment | UL94 V-0 | 3A | - | - | |||
5 In Stock | 1 : ¥4,362.36000 - | - | Active | D-Type, Micro-D | Receptacle, Female Sockets | 25 | 2 | Panel Mount | - | Signal | Housing/Shell (4-40) | Wire Leads | - | Aluminum Alloy, Nickel Plated, Electroless | Gold | 50.0µin (1.27µm) | Harsh Environment | UL94 V-0 | 3A | - | - | |||
7 In Stock | 1 : ¥974.42000 Bulk | Bulk | Active | D-Type, Micro-D | Plug, Male Pins | 15 | 2 | Through Hole, Right Angle | 0.050 Pitch x 0.043 Row to Row | Signal | Mating Side, Female Screwlock | Solder | - | Aluminum Alloy, Nickel Plated, Electroless | Gold | 50.0µin (1.27µm) | - | UL94 V-0 | 3A | 0.130" (3.30mm) | Shielded | |||
20 In Stock | 1 : ¥2,738.30000 - | - | Active | D-Type, Micro-D | Receptacle, Female Sockets | 15 | 2 | Panel Mount | - | Signal | Housing/Shell (4-40) | Wire Leads | - | Aluminum Alloy, Nickel Plated, Electroless | Gold | 50.0µin (1.27µm) | Harsh Environment | UL94 V-0 | 3A | - | - | |||
5 In Stock | 1 : ¥968.92000 - | - | Active | D-Type, Micro-D | Plug, Male Pins | 9 | 2 | Panel Mount | - | Signal | Housing/Shell (4-40) | Wire Leads | - | Aluminum Alloy, Nickel Plated, Electroless | Gold | 50.0µin (1.27µm) | Harsh Environment | UL94 V-0 | 3A | - | - | |||
0 In Stock Check Lead Time | 1 : ¥516.40000 Bulk | Bulk | Active | D-Type, Micro-D | Plug, Male Pins | 9 | 2 | Panel Mount | 0.050 Pitch x 0.043 Row to Row | Signal | - | Solder Cup | - | Aluminum Alloy, Nickel Plated, Electroless | Gold | 50.0µin (1.27µm) | - | UL94 V-0 | 3A | - | Shielded | |||
0 In Stock Check Lead Time | 1 : ¥543.98000 Bulk | Bulk | Active | D-Type, Micro-D | Receptacle, Female Sockets | 9 | 2 | Panel Mount | 0.050 Pitch x 0.043 Row to Row | Signal | - | Solder Cup | - | Aluminum Alloy, Nickel Plated, Electroless | Gold | 50.0µin (1.27µm) | - | UL94 V-0 | 3A | - | Shielded | |||
1 In Stock | 1 : ¥788.80000 Bag | Bag | Active | D-Sub | Plug, Male Pins | 9 | 2 | Free Hanging (In-Line) | 1 (DE, E) | Signal | Housing/Shell (Unthreaded) | Crimp | Metal | Stainless Steel, Passivated | Gold | 50.0µin (1.27µm) | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | 7.5A | - | - |