D-Sub Connector Assemblies

Results: 11
Manufacturer
Adam TechAmphenol ICC (Commercial Products)Amphenol ICC (FCI)HARTINGTE Connectivity Aerospace, Defense and MarineTE Connectivity AMP Connectors
Series
-AMPLIMITE HD-20Delta DDSLMilitary, MIL-DTL-24308, AMPLIMITE 109SD
Packaging
BulkTrayTube
Connector Style
D-SubD-Sub, High Density
Connector Type
Plug, Male PinsReceptacle, Female Sockets
Number of Positions
91525375078
Number of Rows
234
Mounting Type
Through HoleThrough Hole, Right Angle
Shell Size, Connector Layout
1 (DE, E)2 (DA, A)3 (DB, B)4 (DC, C)5 (DD, D)5 (DD, D) High Density
Contact Type
-Signal
Flange Feature
Board Side (4-40); Mating Side, Female Screwlock (4-40)Housing/Shell (4-40)Housing/Shell (Unthreaded)Mating Side, Female Screwlock (4-40)
Shell Material, Finish
Steel, Cadmium PlatedSteel, Nickel PlatedSteel, Tin PlatedSteel, Tin-Nickel Plated
Contact Finish
-Gold
Contact Finish Thickness
10.0µin (0.25µm)15.0µin (0.38µm)30.0µin (0.76µm)-Flash
Material Flammability Rating
-UL94 V-0
Current Rating (Amps)
1.5A2A3A5A5A per Contact6A
Backset Spacing
0.319" (8.10mm)-
Features
-Board LockBoard Lock, Grounding Indents
Stocking Options
Environmental Options
Media
Marketplace Product
11Results

Showing
of 11
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
2301838-2
2301838-2
CONN D-SUB RCPT 9POS VERT SLDR
TE Connectivity AMP Connectors
2,911
In Stock
1 : ¥21.10000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
9
2
Through Hole
1 (DE, E)
Signal
Mating Side, Female Screwlock (4-40)
Solder
Steel, Tin-Nickel Plated
Gold
15.0µin (0.38µm)
-
UL94 V-0
1.5A
-
Board Lock
D37S24A4GV00LF
D37S24A4GV00LF
CONN D-SUB RCPT 37POS VERT SLDR
Amphenol ICC (FCI)
435
In Stock
1 : ¥40.97000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
37
2
Through Hole
4 (DC, C)
Signal
Mating Side, Female Screwlock (4-40)
Solder
Steel, Tin-Nickel Plated
Gold
Flash
-
UL94 V-0
5A per Contact
-
Board Lock
2301836-1
2301836-1
CONN D-SUB PLUG 37POS VERT SLDR
TE Connectivity AMP Connectors
3,806
In Stock
1 : ¥47.62000
Tray
Tray
Active
D-Sub
Plug, Male Pins
37
2
Through Hole
4 (DC, C)
Signal
Mating Side, Female Screwlock (4-40)
Solder
Steel, Tin-Nickel Plated
Gold
15.0µin (0.38µm)
-
UL94 V-0
1.5A
-
Board Lock, Grounding Indents
1-5747150-4
1-5747150-4
CONN D-SUB RCPT 9POS VERT SLDR
TE Connectivity AMP Connectors
233
In Stock
1 : ¥66.99000
Tube
Tube
Active
D-Sub
Receptacle, Female Sockets
9
2
Through Hole
1 (DE, E)
Signal
Mating Side, Female Screwlock (4-40)
Solder
Steel, Tin Plated
Gold
30.0µin (0.76µm)
-
UL94 V-0
6A
-
-
0956551x513
09565517513
CONN D-SUB HD RCPT 78P VERT SLDR
HARTING
144
In Stock
1 : ¥144.08000
Tray
-
Tray
Active
D-Sub, High Density
Receptacle, Female Sockets
78
4
Through Hole
5 (DD, D) High Density
Signal
Mating Side, Female Screwlock (4-40)
Solder
Steel, Nickel Plated
-
-
-
UL94 V-0
2A
-
Board Lock
D50P24A4GV00LF
D50P24A4GV00LF
CONN D-SUB PLUG 50POS VERT SLDR
Amphenol ICC (FCI)
140
In Stock
1 : ¥30.29000
Tray
Tray
Active
D-Sub
Plug, Male Pins
50
3
Through Hole
5 (DD, D)
Signal
Mating Side, Female Screwlock (4-40)
Solder
Steel, Tin-Nickel Plated
Gold
Flash
-
UL94 V-0
5A per Contact
-
Board Lock, Grounding Indents
457
In Stock
1 : ¥42.69000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
37
2
Through Hole
4 (DC, C)
Signal
Board Side (4-40); Mating Side, Female Screwlock (4-40)
Solder
Steel, Tin Plated
Gold
30.0µin (0.76µm)
-
UL94 V-0
3A
-
Board Lock
1-5745967-6
1-5745967-6
CONN D-SUB RCPT 25POS VERT SLDR
TE Connectivity AMP Connectors
3,245
In Stock
1 : ¥43.35000
Tube
Tube
Active
D-Sub
Receptacle, Female Sockets
25
2
Through Hole
3 (DB, B)
Signal
Mating Side, Female Screwlock (4-40)
Solder
Steel, Tin Plated
Gold
30.0µin (0.76µm)
-
UL94 V-0
6A
-
-
5747301-8
5747301-8
CONN D-SUB RCPT 37POS VERT SLDR
TE Connectivity AMP Connectors
889
In Stock
1 : ¥178.06000
Tube
Tube
Active
D-Sub
Receptacle, Female Sockets
37
2
Through Hole
4 (DC, C)
Signal
Housing/Shell (4-40)
Solder
Steel, Tin Plated
Gold
30.0µin (0.76µm)
-
UL94 V-0
6A
-
-
27
In Stock
1 : ¥231.02000
Bulk
Bulk
Active
D-Sub
Receptacle, Female Sockets
25
2
Through Hole
3 (DB, B)
Signal
Housing/Shell (Unthreaded)
Solder
Steel, Cadmium Plated
Gold
10.0µin (0.25µm)
-
-
5A
-
-
DA15-SL-25
DA15-SL-25
CONN D-SUB RCPT 15POS R/A SLDR
Adam Tech
87
In Stock
1 : ¥15.19000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
15
2
Through Hole, Right Angle
2 (DA, A)
-
Mating Side, Female Screwlock (4-40)
Solder
Steel, Tin Plated
Gold
-
-
UL94 V-0
3A
0.319" (8.10mm)
Board Lock
Showing
of 11

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.