DSC-9FMA-KIT | |
---|---|
DigiKey Part Number | 5412-DSC-9FMA-KIT-ND |
Manufacturer | CompuCablePlusUSA |
Manufacturer Product Number | DSC-9FMA-KIT |
Description | D-SUB DB9 F SLDR MTL 90 KIT |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3A | |
Backset Spacing | - | |
Features | Assembly | |
Voltage Rating | - | |
Color | Silver | |
Contact Form | - | |
Dielectric Material | - | |
Wire Gauge | 20 AWG | |
Contact Material | - | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥169.61000 | ¥169.61 |
10 | ¥146.98800 | ¥1,469.88 |
25 | ¥139.31720 | ¥3,482.93 |
50 | ¥137.29740 | ¥6,864.87 |
100 | ¥121.14470 | ¥12,114.47 |
300 | ¥113.06843 | ¥33,920.53 |
500 | ¥110.64550 | ¥55,322.75 |