D-Sub Connector Assemblies

Results: 2
Series
AMPLIMITE HD-20AMPLIMITE HDP-20
Number of Positions
1525
Shell Size, Connector Layout
2 (DA, A)3 (DB, B)
Flange Feature
Housing/Shell (4-40)Housing/Shell (Unthreaded)
Contact Finish Thickness
30.0µin (0.76µm)Flash
Features
-Board Lock
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
2-5747708-0
2-747708-0
CONN D-SUB RCPT 25POS VERT SLDR
TE Connectivity AMP Connectors
825
In Stock
1 : ¥106.15000
Tube
Tube
Active
D-Sub
Receptacle, Female Sockets
25
2
Through Hole
3 (DB, B)
Signal
Housing/Shell (4-40)
Solder
Steel, Tin Plated
Gold
30.0µin (0.76µm)
-
UL94 V-0
6A
-
Board Lock
745185-7
745185-7
CONN D-SUB RCPT 15POS VERT SLDR
TE Connectivity AMP Connectors
239
In Stock
1 : ¥116.91000
Tube
Tube
Active
D-Sub
Receptacle, Female Sockets
15
2
Through Hole
2 (DA, A)
Signal
Housing/Shell (Unthreaded)
Solder
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
6A
-
-
Showing
of 2

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.